Batteries Non-Rechargeable (Primary)

Results: 7
Manufacturer
Duracell Industrial Operations, Inc.Energizer Battery CompanyPanasonic - BSG
Series
6LF22XWAEN92LR03LR6Procell®
Packaging
BoxBulk
Product Status
ActiveDiscontinued at Digi-Key
Battery Cell Size
9VAAAAA
Voltage - Rated
1.5 V9 V
Capacity
3Ah3.112Ah-
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)0.57" Dia x 1.99" H (14.5mm x 50.5mm)1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)
Termination Style
9 Volt Snap FastenersButton Top (Extending)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
LR03 Series
LR03XWA/B
BATTERY ALKALINE 1.5V AAA
Panasonic - BSG
55,609
In Stock
1 : $0.74000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
EN92
EN92
BATTERY ALKALINE 1.5V AAA
Energizer Battery Company
43,536
In Stock
4 : $0.99750
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
30,735
In Stock
1 : $1.23000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
3Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
6LF22XWA
6LF22XWA/B
BATTERY ALKALINE 9V
Panasonic - BSG
13,444
In Stock
1 : $3.61000
Box
Box
Active
Alkaline Manganese Dioxide
9V
9 V
-
1.04" L x 0.69" W x 1.93" H (26.5mm x 17.5mm x 49.0mm)
9 Volt Snap Fasteners
876
In Stock
1 : $1.36000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
3.112Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
0
In Stock
1 : $0.72000
Bulk
Bulk
Discontinued at Digi-Key
Alkaline Manganese Dioxide
AAA
1.5 V
-
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
0
In Stock
1 : $0.85000
Bulk
Bulk
Discontinued at Digi-Key
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
Showing
of 7

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.