55mAh Batteries Non-Rechargeable (Primary)

Results: 2
Manufacturer
Energizer Battery CompanyPeak Electronic Design Limited
Size / Dimension
0.39" Dia x 1.12" H (10.0mm x 28.5mm)0.41" Dia x 1.12" H (10.3mm x 28.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
A23CVP
A23C
BATTERY ALKALINE 12V A23
Energizer Battery Company
65,500
In Stock
500 : $0.83922
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
A23
12 V
55mAh
0.41" Dia x 1.12" H (10.3mm x 28.5mm)
Button Top (Extending)
BATTERY ALKALINE 12V A23
GP23A
BATTERY ALKALINE 12V A23
Peak Electronic Design Limited
0
In Stock
Check Lead Time
1 : $2.88000
Bulk
-
Bulk
Active
Alkaline Manganese Dioxide
A23
12 V
55mAh
0.39" Dia x 1.12" H (10.0mm x 28.5mm)
Button Top (Extending)
Showing
of 2

55mAh Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.