1.1Ah Batteries Non-Rechargeable (Primary)

Results: 3
Series
Eveready®Ultra Pro™
Packaging
BulkCase
Product Status
ActiveDiscontinued at Digi-Key
Battery Chemistry
Alkaline Manganese DioxideZinc Carbon
Battery Cell Size
AAAAA
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)0.57" Dia x 1.99" H (14.5mm x 50.5mm)-
Termination Style
Button Top (Extending)Solder Tab
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
ALAAA-24
ALAAA-24
BATTERY ALKALINE 1.5V AAA
Energizer Battery Company
56
In Stock
1 : $19.15000
Case
Case
Active
Alkaline Manganese Dioxide
AAA
1.5 V
1.1Ah
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Button Top (Extending)
1215
1215
BATTERY ZINC CARBON 1.5V AA
Energizer Battery Company
0
In Stock
Check Lead Time
192 : $0.49885
Bulk
Bulk
Active
Zinc Carbon
AA
1.5 V
1.1Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
1215T
1215T
BATTERY ZINC CARBON 1.5V AA
Energizer Battery Company
0
In Stock
Value Added Item
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Zinc Carbon
AA
1.5 V
1.1Ah
-
Solder Tab
Showing
of 3

1.1Ah Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.