Power Connectors

Results: 36
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.217" (5.50mm OD)0.079" (2.00mm ID), 0.224" (5.70mm OD)0.079" (2.00mm ID), 0.232" (5.90mm OD)0.079" (2.00mm ID), 0.236" (6.00mm OD)0.079" (2.00mm ID), 0.248" (6.30mm OD)0.079" (2.00mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts3 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Panel MountPanel Mount, Through HoleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side NutFlange
Termination
Kinked PinSolderSolder Eyelet(s)
Shielding
ShieldedUnshielded
Features
-Board GuideBoard Guide, Board LockMounting Hardware, Thread Lock
Voltage - Rated
18VDC24VDC
Current Rating (Amps)
2 A2.5 A4 A5 A8 A
Mating Length/Depth
0.315" (8.00mm)0.323" (8.20mm)0.327" (8.30mm)0.348" (8.85mm)0.350" (8.90mm)0.352" (8.95mm)0.354" (9.00mm)0.360" (9.15mm)0.372" (9.45mm)0.378" (9.60mm)-
Operating Temperature
-40°C ~ 70°C-25°C ~ 85°C-20°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
36Results

Showing
of 36
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-002A
PJ-002A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
15,469
In Stock
1 : $1.00000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-037A
PJ-037A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
3,752
In Stock
1 : $1.14000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-002AH
PJ-002AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
112,597
In Stock
1 : $1.21000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102A
PJ-102A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
39,604
In Stock
1 : $1.25000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-050AH
PJ-050AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
55,039
In Stock
1 : $1.32000
Bag
-
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
5 A
0.378" (9.60mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-037AH
PJ-037AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
19,865
In Stock
1 : $1.32000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-202A
PJ-202A
CONN PWR JACK 2X5.5MM KINKED PIN
Same Sky
36,810
In Stock
1 : $1.35000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-202AH
PJ-202AH
CONN PWR JACK 2X5.5MM KINKED PIN
Same Sky
70,574
In Stock
1 : $1.42000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102AH
PJ-102AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
63,812
In Stock
1 : $1.45000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-051AH
PJ-051AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
42,409
In Stock
1 : $1.57000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.236" (6.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
5 A
0.323" (8.20mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-051A
PJ-051A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
13,641
In Stock
1 : $1.67000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.236" (6.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
2.5 A
0.323" (8.20mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-047AH
PJ-047AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
9,144
In Stock
1 : $1.74000
Tray
-
Tray
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.236" (6.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
5 A
0.327" (8.30mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-006A-SMT-TR
PJ-006A-SMT-TR
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
93,477
In Stock
1 : $1.79000
Cut Tape (CT)
250 : $0.76104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount
-
Solder Eyelet(s)
Unshielded
-
-
18VDC
4 A
0.352" (8.95mm)
-
UL94 V-0
-20°C ~ 85°C
PJ-036AH-SMT-TR
PJ-036AH-SMT-TR
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
32,291
In Stock
1 : $2.18000
Cut Tape (CT)
350 : $1.31289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
-
-
24VDC
5 A
0.360" (9.15mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-063AH
PJ-063AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
4,997
In Stock
1 : $2.82000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
8 A
0.348" (8.85mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-005A
PJ-005A
CONN PWR JACK 2.0X5.5MM SOLDER
Same Sky
1,295
In Stock
1 : $4.58000
Bag
-
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 70°C
PJ-044A
PJ-044A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
68,588
In Stock
1 : $1.00000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
Board Guide
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-044AH
PJ-044AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
39,534
In Stock
1 : $1.25000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
Board Guide
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-006A
PJ-006A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
30,505
In Stock
1 : $1.42000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2 A
-
-
UL94 V-0
-20°C ~ 85°C
PJ-039AH
PJ-039AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
4,371
In Stock
1 : $1.59000
Bag
-
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Flange
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-047A
PJ-047A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
8,584
In Stock
1 : $1.64000
Tray
-
Tray
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.236" (6.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
2.5 A
0.323" (8.20mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-057AH
PJ-057AH
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
3,929
In Stock
1 : $1.87000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Board Guide
-
24VDC
5 A
0.360" (9.15mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-070AH-SMT-TR
PJ-070AH-SMT-TR
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
1,549
In Stock
1 : $2.38000
Cut Tape (CT)
200 : $1.52180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount
-
Solder
Unshielded
-
-
24VDC
5 A
0.327" (8.30mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-083AH
PJ-083AH
PWR JACK 2.0X5.9MM RT THROUGH HO
Same Sky
1,886
In Stock
1 : $2.69000
Cut Tape (CT)
400 : $1.36033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.232" (5.90mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
5 A
0.323" (8.20mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-008A
PJ-008A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky
11,870
In Stock
1 : $2.92000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
Showing
of 36

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.