Barrel Connector Adapters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Conversion Type
Gender
Convert From (Adapter End)
Convert To (Adapter End)
Number of Positions/Contacts
Mounting Type
Mounting Feature
Shielding
Body Material
Body Finish
Insulation Color
Features
IA-SS6335
IA-SS6335
AUDIO ADAPTER, 6.3, STRAIGHT, 2
Same Sky (Formerly CUI Devices)
1,540
In Stock
1 : $4.46000
Bag
-
Bag
Active
Same Series
Female to Male
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Phone Plug, Stereo, 6.35mm (0.250", 1/4")
2 Conductors
Free Hanging (In-Line)
-
Unshielded
Brass
Nickel
-
-
IA-SS3563
IA-SS3563
AUDIO ADAPTER, 3.5, STRAIGHT, 2
Same Sky (Formerly CUI Devices)
2,051
In Stock
1 : $5.37000
Bag
-
Bag
Active
Same Series
Female to Male
Phone Jack, Stereo, 6.35mm (0.250", 1/4")
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
2 Conductors
Free Hanging (In-Line)
-
Unshielded
Brass
Nickel
-
-
IA-MS6335B
IA-MS6335B
AUDIO ADAPTER, 6.3, STRAIGHT, 2
Same Sky (Formerly CUI Devices)
375
In Stock
1 : $5.37000
Bag
-
Bag
Active
Same Series
Female to Male
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Phone Plug, Mono, 6.35mm (0.250", 1/4")
2 Conductors
Free Hanging (In-Line)
-
Unshielded
Brass
Nickel
-
-
Showing
of 3

Barrel Connector Adapters


Barrel – Audio adapters are used to convert from one audio connector style to another in both free hanging or panel mount versions. Examples include audio connectors with the same or opposite gender, MC1F, MC1M, phone jack mono or stereo 6.35 mm, 3.50 mm, phone plug mono or stereo 2.50 mm, 3.50 mm, 6.35 mm, RCA jack or plug, and 1.3 mm, 2.1 mm, and 2.5 mm ID connectors.