Audio Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : $3.03000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 3 Conductors, 4 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | - | - | -10°C ~ 70°C | - | - | |||
85 In Stock | 1 : $2.15000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | - | - | -10°C ~ 70°C | - | - | |||
60 In Stock | 1 : $2.90000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | - | - | -10°C ~ 70°C | - | - | |||
99 In Stock | 1 : $4.82000 Bag | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.253" (6.43mm) | 3 Conductors, 5 Contacts | Two Switches | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | - | - | -10°C ~ 70°C | - | - |