Audio Connectors

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
TINI-JAX
42A
CONN JACK MONO 3.55MM PNL MNT
Switchcraft Inc.
4,453
In Stock
1 : $6.32000
Bulk
Bulk
Active
Phone Jack
Female
Mono
3.55mm (0.14", Tini Plug)
-
2 Conductors, 3 Contacts
Single Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
TINI-JAX
41
CONN JACK MONO 3.55MM PNL MNT
Switchcraft Inc.
6,918
In Stock
1 : $7.03000
Bulk
Bulk
Active
Phone Jack
Female
Mono
3.55mm (0.14", Tini Plug)
0.145" (3.68mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Internal Interlock, Thread Lock
-
-
43A
43A
CONN JACK MONO 3.55MM PNL MNT
Switchcraft Inc.
0
In Stock
Active
Bulk
Active
Phone Jack
Female
Mono
3.55mm (0.14", Tini Plug)
-
2 Conductors, 4 Contacts
-
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-
Showing
of 3

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.