Audio Connectors

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
MT332BX
MT332BX
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
1,600
In Stock
1 : $18.90000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Grounding Tab
-
-20°C ~ 65°C
MT336CX
MT336CX
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
3,567
In Stock
1 : $28.02000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
3 Conductors, 7 Contacts
Three Switches
Panel Mount
Solder Eyelet(s)
Unshielded
Grounding Tab
-
-20°C ~ 65°C
MT334BX
MT334BX
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
64
In Stock
1 : $22.83000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
3 Conductors, 5 Contacts
Two Switches
Panel Mount
Solder Eyelet(s)
Unshielded
Grounding Tab
-
-20°C ~ 65°C
CONN JACK STEREO 6.35MM PNL MNT
MT334B
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
0
In Stock
10 : $28.17100
Bulk
Bulk
Obsolete
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
3 Conductors, 5 Contacts
Two Switches
Panel Mount
Solder Eyelet(s)
Unshielded
Grounding Tab
-
-20°C ~ 65°C
CONN JACK STEREO 6.35MM PNL MNT
MT336C
CONN JACK STEREO 6.35MM PNL MNT
Switchcraft Inc.
0
In Stock
Active
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
3 Conductors, 7 Contacts
Two Switches
Panel Mount
Solder Eyelet(s)
Unshielded
Grounding Tab
-
-20°C ~ 65°C
CONN JACK MONO 6.35MM PNL MNT
MT333X
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
0
In Stock
Active
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 4 Contacts
Single Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Grounding Tab
-
-20°C ~ 65°C
MT331X
MT331X
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
0
In Stock
Active
Bulk
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Grounding Tab
-
-20°C ~ 65°C
Showing
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.