Audio Connectors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
226
226
CONN PLUG MONO 6.35MM R/A 2COND
Switchcraft Inc.
279
In Stock
1 : $14.86000
Bulk
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
0.249" (6.32mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder Eyelet(s)
Shielded
-
-
-20°C ~ 65°C
ACPM-RB
ACPM-RB
CONN PLUG MONO 1/4" R/A
Amphenol Audio
818
In Stock
1 : $8.12000
Bulk
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
0.249" (6.32mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-25°C ~ 70°C
ACPM-RN
ACPM-RN
CONN PLUG MONO 1/4" R/A
Amphenol Audio
176
In Stock
1 : $8.12000
Bulk
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
0.249" (6.32mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-25°C ~ 70°C
FM1105W
FM1105W
1/4" MONO PLUG 90 DEG WHITE
CLIFF Electronic Components Ltd
105
In Stock
1 : $3.53000
Bulk
-
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
-
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line), Right Angle
Solder
Unshielded
-
-
-
IO-T2MCH
IO-T2MCH
CONN BLACK/GOLD STEREO
IO Audio Technologies
6
In Stock
988
Factory
1 : $6.34000
Bulk
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
0.250" (6.35mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-
ACPM-RN-AU
ACPM-RN-AU
CONN PLUG MONO 1/4" R/A
Amphenol Audio
11
In Stock
1 : $9.79000
Bulk
Bulk
Active
Phone Plug
Male
Mono
6.35mm (0.250", 1/4") - Headphone
0.249" (6.32mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder Eyelet(s)
Unshielded
-
-
-25°C ~ 70°C
Showing
of 6

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.