Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SJ-63063B
SJ-63063B
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
10,341
In Stock
1 : $3.53000
Bag
Bag
ActivePhone JackFemaleStereo (3 Conductor, TRS)6.35mm (0.250", 1/4") - Headphone0.252" (6.40mm)3 Conductors, 4 ContactsSingle SwitchThrough Hole, Right AngleSolderUnshieldedCover, Mounting Hardware, Thread Lock--25°C ~ 70°C
SJ-63013G
SJ-63013G
AUDIO JACK, 6.35 MM, VERTICAL, 3
CUI Devices
1,905
In Stock
1 : $3.93000
Bag
Bag
ActivePhone JackFemaleStereo (3 Conductor, TRS)6.35mm (0.250", 1/4") - Headphone0.252" (6.40mm)3 Conductors, 5 ContactsSingle SwitchPanel MountSolder Eyelet(s)UnshieldedCover, Mounting Hardware, Thread Lock--25°C ~ 70°C
SJ-63043H
SJ-63043H
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
174
In Stock
1 : $4.19000
Bag
Bag
ActivePhone JackFemale5 Conductor (TRRRS)6.35mm (0.250", 1/4") - Headphone0.252" (6.40mm)5 Conductors, 7 ContactsTwo SwitchesThrough Hole, Right AngleSolderUnshieldedCover, Mounting Hardware, Thread LockBlack-25°C ~ 70°C
SJ-63043F
SJ-63043F
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
633
In Stock
1 : $4.92000
Bag
Bag
ActivePhone JackFemale5 Conductor (TRRRS)6.35mm (0.250", 1/4") - Headphone0.252" (6.40mm)5 Conductors, 9 ContactsTwo SwitchesThrough Hole, Right AngleSolderUnshieldedCover, Mounting Hardware, Thread LockBlack-25°C ~ 70°C
SJ-63083D
SJ-63083D
AUDIO JACK, 6.35 MM, VERTICAL, 3
CUI Devices
979
In Stock
1 : $5.32000
Bag
Bag
ActivePhone JackFemaleStereo (3 Conductor, TRS)6.35mm (0.250", 1/4") - Headphone0.252" (6.40mm)3 Conductors, 5 ContactsTwo SwitchesThrough HoleSolderUnshieldedMounting Hardware, Thread Lock--25°C ~ 70°C
SJ-63073E
SJ-63073E
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
718
In Stock
1 : $2.73000
Bag
Bag
ActivePhone JackFemaleStereo (3 Conductor, TRS)6.35mm (0.250", 1/4") - Headphone-3 Conductors, 6 ContactsThree SwitchesThrough Hole, Right AngleSolderUnshieldedMounting Hardware, Thread Lock--25°C ~ 70°C
SJ-63072J
SJ-63072J
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
651
In Stock
1 : $2.75000
Bag
Bag
ActivePhone JackFemaleMono6.35mm (0.250", 1/4") - Headphone-2 Conductors, 4 ContactsTwo SwitchesThrough Hole, Right AngleSolderUnshieldedMounting Hardware, Thread Lock--25°C ~ 70°C
SJ-63053A
SJ-63053A
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
796
In Stock
1 : $3.48000
Bag
Bag
ActivePhone JackFemaleStereo (3 Conductor, TRS)6.35mm (0.250", 1/4") - Headphone0.253" (6.43mm)3 Conductors, 3 ContactsDoes Not Contain SwitchThrough Hole, Right AngleSolderUnshieldedCover, Mounting Hardware, Thread Lock--25°C ~ 70°C
SJ-63083A
SJ-63083A
AUDIO JACK, 6.35 MM, VERTICAL, 3
CUI Devices
687
In Stock
1 : $3.84000
Bag
Bag
ActivePhone JackFemaleStereo (3 Conductor, TRS)6.35mm (0.250", 1/4") - Headphone0.252" (6.40mm)3 Conductors, 3 ContactsDoes Not Contain SwitchThrough HoleSolderUnshieldedMounting Hardware, Thread Lock--25°C ~ 70°C
SJ-63053B
SJ-63053B
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
653
In Stock
1 : $4.32000
Bag
Bag
ActivePhone JackFemaleStereo (3 Conductor, TRS)6.35mm (0.250", 1/4") - Headphone0.252" (6.40mm)3 Conductors, 4 ContactsSingle SwitchThrough Hole, Right AngleSolderUnshieldedCover, Mounting Hardware, Thread Lock--25°C ~ 70°C
SJ-63033A
SJ-63033A
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
922
In Stock
1 : $3.20000
Bag
Bag
ActivePhone JackFemaleStereo (3 Conductor, TRS)6.35mm (0.250", 1/4") - Headphone0.252" (6.40mm)3 Conductors, 3 ContactsDoes Not Contain SwitchThrough Hole, Right AngleSolderUnshieldedCover, Mounting Hardware, Thread Lock--25°C ~ 70°C
SJ-63023H
SJ-63023H
AUDIO JACK, 6.35 MM, VERTICAL, 3
CUI Devices
901
In Stock
1 : $4.54000
Bag
Bag
ActivePhone JackFemale5 Conductor (TRRRS)6.35mm (0.250", 1/4") - Headphone0.252" (6.40mm)5 Conductors, 7 ContactsTwo SwitchesPanel MountSolder Eyelet(s)UnshieldedCover, Mounting Hardware, Thread Lock--25°C ~ 70°C
Showing
1 - 12
of 12

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.