Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
Perma-Seal Series, Red
0191640052
CONN TERM RCPT 18-22AWG CRIMP
Molex
7,523
In Stock
1 : $1.64000
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)18-22 AWG1.580" (40.13mm)-Fully Insulated Heat ShrinkCrimp-CopperTinRed
0191640414
0191640414
CONN TERM RCPT 14-16AWG CRIMP
Molex
5,935
In Stock
1 : $2.14000
Cut Tape (CT)
500 : $1.51272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-16 AWG1.600" (40.64mm)-Fully Insulated Heat ShrinkCrimp-CopperTinBlue
Perma-Seal Series, Red
0191640053
CONN TERM RCPT 18-22AWG CRIMP
Molex
6,361
In Stock
1 : $1.65000
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)18-22 AWG1.600" (40.64mm)-Fully Insulated Heat ShrinkCrimp-CopperTinRed
0191640054
0191640054
CONN TERM RCPT 14-16AWG CRIMP
Molex
41,813
In Stock
1 : $1.67000
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-16 AWG1.600" (40.64mm)-Fully Insulated Heat ShrinkCrimp-CopperTinBlue
0191640055
0191640055
CONN TERM RCPT 14-16AWG CRIMP
Molex
1,689
In Stock
1 : $1.68000
Bulk
Bulk
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-16 AWG1.600" (40.64mm)-Fully Insulated Heat ShrinkCrimp-CopperTinBlue
SBRA-8156NT SNAP PLUG REC PERMAS
0191641151
SBRA-8156NT SNAP PLUG REC PERMAS
Molex
0
In Stock
Check Lead Time
3,000 : $1.11463
Bag
Bag
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)18-22 AWG1.620" (41.15mm)-Fully Insulated Heat ShrinkCrimp-CopperTinRed
PERM-SEAL NYL SNAP PLUG REC TAPE
0191641152
PERM-SEAL NYL SNAP PLUG REC TAPE
Molex
0
In Stock
Check Lead Time
3,000 : $1.11463
Bag
Bag
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)18-22 AWG1.630" (41.40mm)-Fully Insulated Heat ShrinkCrimp-CopperTinRed
SBRB-8180NT SNAP PLUG REC.PERMAS
0191641147
SBRB-8180NT SNAP PLUG REC.PERMAS
Molex
0
In Stock
Active
Tape & Reel (TR)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-16 AWG1.630" (41.40mm)-Fully Insulated Heat ShrinkCrimp-CopperTinBlue
Showing
of 8

Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.