Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
0805SMD
748422245
BALUN 2.4GHZ-2.5GHZ 50/200 0805
Würth Elektronik
8,757
In Stock
1 : $1.88000
Cut Tape (CT)
4,000 : $1.20802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4GHz ~ 2.5GHz50 / 200Ohm180° ±10°0.76dB-0805 (2012 Metric)Surface Mount
0805SMD
748421245
BALUN 2.4GHZ-2.5GHZ 50/100 0805
Würth Elektronik
4,130
In Stock
1 : $1.98000
Cut Tape (CT)
4,000 : $1.25933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4GHz ~ 2.5GHz50 / 100Ohm180° ±10°1.0dB-0805 (2012 Metric)Surface Mount
74841x245
748412245
BALUN 2.4GHZ-2.5GHZ 50/50 0603
Würth Elektronik
3,930
In Stock
1 : $2.67000
Cut Tape (CT)
4,000 : $1.65950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4GHz ~ 2.5GHz50 / 50Ohm180° ±10°2.0dB-0603 (1608 Metric)Surface Mount
0805SMD
748425245
BALUN 2.4GHZ-2.5GHZ 50/50 0805
Würth Elektronik
3,990
In Stock
1 : $2.76000
Cut Tape (CT)
4,000 : $1.65950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4GHz ~ 2.5GHz50 / 50Ohm180° ±10°1.0dB-0805 (2012 Metric)Surface Mount
0805SMD
748421551
BALUN 5.15-5.875GHZ 50/100 0805
Würth Elektronik
3,690
In Stock
1 : $3.18000
Cut Tape (CT)
4,000 : $1.95768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.15GHz ~ 5.875GHz50 / 100Ohm180° ±10°1.0dB-0805 (2012 Metric)Surface Mount
Showing
1 - 5
of 5

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.