Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
900MHz Balun6
0900BL18B0100001E
BALUN 800MHZ-1GHZ 50/100 1206
Johanson Technology Inc.
147,180
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.24078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active800MHz ~ 1GHz50 / 100Ohm180° ±10°1.0dB9.5dB1206 (3216 Metric)Surface Mount
900MHz Balun6 L1.6xW.8
0900BL15C0050001E
BALUN 800MHZ-1GHZ 50/50 0805
Johanson Technology Inc.
287,633
In Stock
1 : $1.14000
Cut Tape (CT)
4,000 : $0.38575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active800MHz ~ 1GHz50 / 50Ohm180° ±10°1.2dB9.5dB0805 (2012 Metric)Surface Mount
23,880
In Stock
1 : $0.98000
Cut Tape (CT)
4,000 : $0.41836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active862MHz ~ 928MHz, 2.4GHz ~ 2.5GHz50 / 50Ohm180° ±15°1.6dB, 2.0dB10dB0805 (2012 Metric), 10 PC PadSurface Mount
7,828
In Stock
1 : $1.11000
Cut Tape (CT)
4,000 : $0.46925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active862MHz ~ 928MHz50Ohm180° ±15°2.3dB10dB0805 (2012 Metric), 10 PC PadSurface Mount
900MHz Balun6
0900BL18B0200001E
BALUN 800MHZ-1GHZ 50/200 1206
Johanson Technology Inc.
5,366
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.25288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active800MHz ~ 1GHz50 / 200Ohm180° ±10°1.0dB9.5dB1206 (3216 Metric)Surface Mount
Showing
of 5

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.