D-Sub, D-Shaped Connector Backshells, Hoods

Results: 3
Manufacturer
NorComp Inc.TE Connectivity AMP Connectors
Series
979979, ARMORAMPLIMITE HD-20
Number of Positions
93750
Compatible Shell Size
CDE
Compatible D-Sub Size
9pos and HD15pos37pos and HD62pos50pos and HD78pos
Primary Material
MetalPlastic
Material
Metal, Zinc AlloyPlastic, Metallized
Plating
ChromeNickelNickel over Copper
Color
-Silver
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
979-037-030R121
979-037-030R121
CONN BACKSHELL 37POS 180DEG SHLD
NorComp Inc.
911
In Stock
1 : $10.82000
Bulk
Bulk
Active
Two Piece Backshell
37
C
37pos and HD62pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
(5)748676-1
5748676-1
CONN BACKSHELL 9POS 180DEG SHLD
TE Connectivity AMP Connectors
10,509
In Stock
1 : $20.17000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
979-050-020(-,R)121
979-050-020R121
CONN BACKSHELL 50POS 180DEG SHLD
NorComp Inc.
0
In Stock
Check Lead Time
1 : $10.11000
Bulk
Bulk
Active
Two Piece Backshell
50
D
50pos and HD78pos
Round
180°
Shielded
Plastic
Plastic, Metallized
Chrome
Assembly Hardware, Grommets
Mating Screws 4-40
-
Showing
of 3

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.