Backshells and Cable Clamps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
393 In Stock | 1 : $12.82000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
181 In Stock | 1 : $15.23000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
96 In Stock | 1 : $18.86000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
5 In Stock | 1 : $41.18000 Bulk | Bulk | Active | Cable Clamp, Adapter | 0.219" (5.55mm) | 0.781" (19.84mm) | 10SL, 12, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Adapter, Bushing, Clamp Screws, Washer | Water Resistant |