Backshells and Cable Clamps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Opening
Diameter - Outside
Shell Size - Insert
Thread Size
Cable Exit
Material
Plating
Shielding
Color
Features
Ingress Protection
A850493811W
M85049/38-11W
CONN CABLE CLAMP SZ11 OLIVE
Amphenol PCD
640
In Stock
1 : $18.20000
Bulk
Bulk
Active
Cable Clamp
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
0.980" (24.90mm)
11
-
180°
Aluminum Alloy
Cadmium Nickel
-
Olive
Clamp Screws
-
M85049/38-13W
M85049/38-13W
CONN CABLE CLAMP SZ13 OLIVE
Amphenol PCD
1,275
In Stock
1 : $20.65000
Bulk
Bulk
Active
Cable Clamp
0.190" ~ 0.330" (4.83mm ~ 8.38mm)
1.160" (29.46mm)
13
-
180°
Aluminum Alloy
Cadmium Nickel
-
Olive
Clamp Screws
-
Showing
of 2

Backshells and Cable Clamps


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, backshell and cable clamp components are respectively used to cover the non-mating end of the connector and to provide strain relief for attached cabling.