Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
PLUG, NEARSTACK, POLARIZE
PLUG, NEARSTACK, POLARIZE
$31.27440
0 - Immediate
MolexMolex
1,400
Non-Stock
900-2033162100-ND
203316
Bulk
ActivePlug, Male Pins-8--------
CONN HEADER Z PACK B-19 133POS
CONN HEADER Z PACK B-19 133POS
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
17-5352033-4-ND
*
Tube
Active-----------
CONN Z PACK HM 2MM 40POS
CONN Z PACK HM 2MM 40POS
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
17-6645179-1-ND
*
Tube
Active-----------
CONN RCPT ASSY 2PAIR 40POS
CONN RCPT ASSY 2PAIR 40POS
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
17-6469325-1-ND
*
Tube
Active-----------
CONN 2MM HM TYPE A/B 146POS
CONN 2MM HM TYPE A/B 146POS
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
17-5646735-1-ND
*
Tube
Active-----------
CONN RCPT ASSY HMZD 2PAIR 50MM
CONN RCPT ASSY HMZD 2PAIR 50MM
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
17-6469077-1-ND
*
Tube
Active-----------
Showing
1 - 6
of 6

Backplane Connectors - Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).