Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
EM1-2U1S
AUTO RELAY 1 FORM U 12V 1A
$3.44000
1,822 - Immediate
KEMETKEMET
1
399-EM1-2U1S-ND
EM1
Tube
ActiveNon Latching53.3 mA12VDCSPST-NO (DM) (1 Form U)1 A16VDC - Max6.5 VDC0.9 VDC6 ms1 msSealed - FullyThrough HolePC Pin-40°C ~ 125°C
EX1-2U1S
AUTO RELAY 1 FORM C 12V
$3.45000
7,011 - Immediate
KEMETKEMET
1
399-EX1-2U1S-ND
EX1
Tube
ActiveNon Latching75 mA12VDCSPDT (1 Form C)30 A16VDC - Max6.5 VDC0.9 VDC2.5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 125°C
EX2-2U1S
AUTO RELAY 2 FORM C 12V
$4.76000
5,708 - Immediate
KEMETKEMET
1
399-EX2-2U1S-ND
EX2
Tube
ActiveNon Latching75 mA12VDCSPDT (1 Form C) x 230 A16VDC - Max6.5 VDC0.9 VDC2.5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 125°C
Showing
1 - 3
of 3

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.