Automotive Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,887 In Stock | 1 : $2.74000 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
1,434 In Stock | 1 : $3.22000 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
2,936 In Stock | 1 : $3.56000 Tube | Tube | Active | Non Latching | 125 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
846 In Stock | 1 : $3.56000 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
1,301 In Stock | 1 : $3.65000 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
495 In Stock | 1 : $3.65000 Tube | Tube | Active | Non Latching | 125 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
350 In Stock | 1 : $3.70000 Tube | Tube | Active | Non Latching | 62.5 mA | 24VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 7 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
332 In Stock | 1 : $2.88000 Tube | Tube | Active | Non Latching | 25 mA | 48VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 33.6 VDC | 4.8 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 85°C | |||
306 In Stock | 1 : $3.12000 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
902 In Stock | 1 : $3.22000 Tube | Tube | Active | Non Latching | 125 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
2,623 In Stock | 1 : $3.35000 Tube | Tube | Active | Non Latching | 50 mA | 24VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
2,531 In Stock | 1 : $3.65000 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
1,386 In Stock | 1 : $3.65000 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
926 In Stock | 1 : $3.68000 Tube | Tube | Active | Non Latching | 50 mA | 24VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,519 In Stock | 1 : $3.70000 Tube | Tube | Active | Non Latching | 50 mA | 24VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 7 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
946 In Stock | 1 : $3.79000 Tube | Tube | Active | Non Latching | 50 mA | 24VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
935 In Stock | 1 : $3.79000 Tube | Tube | Active | Non Latching | 50 mA | 24VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
645 In Stock | 1 : $3.79000 Tube | Tube | Active | Non Latching | 62.5 mA | 24VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 18 VDC | 2.4 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
467 In Stock | 1 : $2.46000 Tube | Tube | Active | Non Latching | 25 mA | 48VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 33.6 VDC | 4.8 VDC | 10 ms | 7 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
338 In Stock | 1 : $2.53000 Tube | Tube | Active | Non Latching | 100 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
428 In Stock | 1 : $2.56000 Tube | Tube | Active | Non Latching | 25 mA | 48VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 33.6 VDC | 4.8 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
179 In Stock | 1 : $2.56000 Tube | Tube | Active | Non Latching | 125 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.187" (4.7mm) | -40°C ~ 85°C | |||
478 In Stock | 1 : $2.88000 Tube | Tube | Active | Non Latching | 25 mA | 48VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 33.6 VDC | 4.8 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
451 In Stock | 1 : $2.88000 Tube | Tube | Active | Non Latching | 200 mA | 6VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 4.2 VDC | 0.6 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 85°C | |||
431 In Stock | 1 : $2.88000 Tube | Tube | Active | Non Latching | 25 mA | 48VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 33.6 VDC | 4.8 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 85°C |