Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
ACNM5112
CNM RELAY (TH,1C)
$6.87000
9,699 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-5874-ND
ACNM
Tube
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Through HolePC Pin-40°C ~ 110°C
ACNM7112
RELAY AUTO SPDT 30A 12V
$5.46410
2,000 - Immediate
Panasonic Electric WorksPanasonic Electric Works
200
255-3336-2-ND
ACNM
Tape & Reel (TR)
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Surface MountGull Wing-40°C ~ 110°C
ACNM1112
RELAY AUTOMOTIVE SPDT 30A 12V
$6.54000
1,523 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3335-ND
ACNM
Tube
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Through HolePC Pin-40°C ~ 85°C
ACNM7112
RELAY AUTOMOTIVE SPST 30A 12V
$6.73000
811 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-4127-5-ND
ACNM
Tube
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Through HolePC Pin-40°C ~ 110°C
ACNM7112
RELAY AUTOMOTIVE SPST 30A 12V
$7.09000
212 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-5875-2-ND
255-5875-1-ND
255-5875-6-ND
ACNM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Surface MountGull Wing-40°C ~ 110°C
ACNM7112
RELAY AUTOMOTIVE SPST 30A 12V
$7.09000
30,418 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-2584-2-ND
255-2584-1-ND
255-2584-6-ND
ACNM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Surface MountGull Wing-40°C ~ 110°C
ACNM1112
MIDDLE LOAD RELAY FOR SMART J/B
$6.39000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-5873-ND
ACNM
Tube
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Through HolePC Pin-40°C ~ 85°C
ACNM7112
RELAY AUTO SPDT 30A 12V
$5.26900
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
200
Non-Stock
ACNM5112SAZ-ND
ACNM
Tape & Reel (TR)
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Surface MountGull Wing-40°C ~ 110°C
Showing
1 - 8
of 8

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.