Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
CP1A-12V, CP1-12V
RELAY AUTOMOTIVE SPDT 20A 12V
$3.93000
9,182 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1939-ND
CP
Tube
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)20 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
CP1A-12V, CP1-12V
RELAY AUTOMOTIVE SPST 20A 12V
$4.83000
4,353 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-1940-ND
CP
Tube
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)20 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
CP1A-12V, CP1-12V
CP POWER RELAY 1 FORM A 12V
$5.62000
49 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-6157-ND
CP
Box
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)20 A14VDC - Nom6.5 VDC1 VDC10 ms10 ms-Through HolePC Pin-40°C ~ 85°C
CP1SA-12V-X
RELAY AUTOMOTIVE SPDT 20A 12V
$5.63000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3093-2-ND
255-3093-1-ND
255-3093-6-ND
CP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)20 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - FullySurface MountGull Wing-40°C ~ 85°C
CP1SA-12V-X
RELAY AUTOMOTIVE SPDT 20A 12V
$5.63000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-3417-2-ND
255-3417-1-ND
CP
Tape & Reel (TR)
Cut Tape (CT)
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)20 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - FullySurface MountGull Wing-40°C ~ 85°C
CP1W-12V
CP POWER RELAY 1 FORM C WL 12V
$3.89000
7 - Immediate
Panasonic Electric WorksPanasonic Electric Works
1
255-6158-ND
CP
Tube
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)6 A14VDC - Nom7.2 VDC1 VDC---Through HolePC Pin-40°C ~ 85°C
CP POWER RELAY 1 FORM A 12V
CP POWER RELAY 1 FORM A 12V
$4.44775
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
40
Non-Stock
CP1AH-12V-ND
CP
Bulk
ActiveNon Latching37.5 mA12VDCSPST-NO (1 Form A)20 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
CP POWER RELAY 1 FORM C 12V
CP POWER RELAY 1 FORM C 12V
$4.58000
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
40
Non-Stock
CP1H-12V-ND
CP
Bulk
ActiveNon Latching37.5 mA12VDCSPDT (1 Form C)20 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
CP POWER RELAY 1 FORM C 12V
CP POWER RELAY 1 FORM C 12V
$4.77350
0 - Immediate
Panasonic Electric WorksPanasonic Electric Works
40
Non-Stock
CP1H-N-12V-ND
CP
Bulk
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)20 A14VDC - Nom6.5 VDC1 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
Showing
1 - 9
of 9

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.