Automotive Relays

Results: 1,949
Stocking Options
Environmental Options
Media
Exclude
1,949Results

Showing
of 1,949
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
AZ9871-1C-12DET
RELAY AUTOMOTIVE SPDT 25A 12V
American Zettler
2,458
In Stock
1 : $2.27000
Tray
Tray
Active
Non Latching
47.2 mA
12VDC
SPDT (1 Form C)
25 A
24VDC - Max
6.9 VDC
1.5 VDC
3 ms
1.5 ms
Sealed - Epoxy
Through Hole
PC Pin
-40°C ~ 105°C
A51CS12VDC16
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
953
In Stock
1 : $2.95000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
380VAC, 75VDC - Max
8.4 VDC
1.2 VDC
5 ms
3 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
A21ASQ12VDC16D
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
4,457
In Stock
1 : $3.25000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPST-NO (1 Form A)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2F1ASQ12VDC16D
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
125
In Stock
1 : $3.22000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPST-NO (1 Form A)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Diode, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-1C-C1-12C-N-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
7,571
In Stock
1 : $3.53000
Bag
-
Bag
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
-
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A21CSP12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
15,141
In Stock
1 : $3.56000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 125°C
A2F1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
11,565
In Stock
1 : $3.56000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A21CSQ12VDC16
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
5,497
In Stock
1 : $3.56000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A21CSQ12VDC16R
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
4,385
In Stock
1 : $3.62000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2F1CSQ12VDC16R
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
3,152
In Stock
1 : $3.62000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Resistor, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2F1CSQ12VDC16D
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
8,601
In Stock
1 : $3.66000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Diode, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2M1CSQ12VDC16
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
5,688
In Stock
1 : $3.70000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC782-1C-12S-R-X
RELAY AUTOMOTIVE SPDT 30A 12V
Picker Components
3,322
In Stock
1 : $3.66000
Tube
-
Tube
Active
Non Latching
143 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
8.4 VDC
1.2 VDC
10 ms
7 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
PC782-1C-12S-D-X
RELAY AUTOMOTIVE SPDT 30A 12V
Picker Components
3,054
In Stock
1 : $3.66000
Tube
-
Tube
Active
Non Latching
125 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
8.4 VDC
1.2 VDC
10 ms
7 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - Multiple Sizes
-40°C ~ 125°C
PC792A-C
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
8,286
In Stock
1 : $3.69000
Box
-
Box
Active
Non Latching
150.9 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Resistor, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-1C-C-12S-DN-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
4,428
In Stock
1 : $3.69000
Bulk
-
Bulk
Active
Non Latching
133 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Diode, Sealed - Fully
Socketable
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-1C-C1-12S-RN-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
2,954
In Stock
1 : $3.69000
Bulk
-
Bulk
Active
Non Latching
150 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Resistor, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
PC792A-1C-C1-12S-DN-X
RELAY AUTOMOTIVE SPDT 40A 12V
Picker Components
760
In Stock
1 : $3.69000
Bag
-
Bag
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
2 ms
Diode, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
A2M1CSQ12VDC16D
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
6,410
In Stock
1 : $3.72000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
40 A
75VDC - Max
8.4 VDC
1.2 VDC
7 ms
5 ms
Diode, Sealed - Fully
Chassis Mount
Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
AZ9731-1C-12DC1
RELAY AUTOMOTIVE SPDT 30A 12V
American Zettler
361
In Stock
1 : $3.88000
Tray
Tray
Active
Non Latching
133.3 mA
12VDC
SPDT (1 Form C)
30 A
75VDC - Max
7.8 VDC
1.8 VDC
7 ms
5 ms
MINI-ISO w/ Steel Mounting Bracket
Chassis Mount
Plug In, Quick Connect - 0.250" (6.3mm)
-40°C ~ 125°C
ACT(P) Series
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
4,508
In Stock
1 : $4.01000
Tube
Tube
Active
Non Latching
66.7 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
-
Through Hole
PC Pin
-40°C ~ 85°C
PC785-1C-12S-R-X
RELAY AUTOMOTIVE SPDT 35A 12V
Picker Components
2,361
In Stock
1 : $4.09000
Tube
-
Tube
Active
Non Latching
128 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.2 VDC
1.2 VDC
5 ms
2 ms
Resistor, Sealed - Fully
Socketable
Plug In
-40°C ~ 125°C
PC785-1C-12C-D-X
RELAY AUTOMOTIVE SPDT 35A 12V
Picker Components
893
In Stock
1 : $4.09000
Tray
-
Tray
Active
Non Latching
110 mA
12VDC
SPDT (1 Form C)
-
75VDC - Max
7.2 VDC
1.2 VDC
5 ms
2 ms
Diode
Socketable
Plug In
-40°C ~ 125°C
CP1A-12V, CP1-12V
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
2,378
In Stock
1 : $4.19000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPDT (1 Form C)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
CP1A-12V, CP1-12V
RELAY AUTOMOTIVE SPST 20A 12V
Panasonic Electric Works
462
In Stock
1 : $4.26000
Tube
Tube
Active
Non Latching
53.3 mA
12VDC
SPST-NO (1 Form A)
20 A
14VDC - Nom
7.2 VDC
1 VDC
10 ms
10 ms
Sealed - Fully
Through Hole
PC Pin
-40°C ~ 85°C
Showing
of 1,949

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.