Audio Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock 394 Factory | 1 : $53.31000 Bulk | Bulk | Active | - | 500CT | 3.2 | 27Ohm | 400mOhm | Miniature Epoxy Potted | 200Hz | -1dB | 200V | 1dB | - | 500mW | - | - | Through Hole | 0.860" L x 0.710" W (21.84mm x 18.03mm) | 0.750" (19.05mm) | PC Pin | |||
51 In Stock 166 Factory | 1 : $53.31000 Bulk | Bulk | Active | - | 600CT | 150CT | 47Ohm | 10.6Ohm | Miniature Epoxy Potted | 200Hz | -1dB | 200V | 1dB | - | 500mW | - | - | Through Hole | 0.860" L x 0.710" W (21.84mm x 18.03mm) | 0.750" (19.05mm) | PC Pin | |||
1 In Stock 9 Factory | 1 : $53.31000 Bulk | Bulk | Active | - | 150 | 80k | 6.6Ohm | 3.73kOhm | Miniature Epoxy Potted | 60Hz | -1dB | 200V | 1dB | - | 5mW | - | - | Through Hole | 0.860" L x 0.710" W (21.84mm x 18.03mm) | 0.750" (19.05mm) | PC Pin | |||
3 In Stock 26 Factory | 1 : $53.31000 Bulk | Bulk | Active | - | 500CT | 8 | 27Ohm | 900mOhm | Miniature Epoxy Potted | 200Hz | -1dB | 200V | 1dB | - | 500mW | - | - | Through Hole | 0.860" L x 0.710" W (21.84mm x 18.03mm) | 0.750" (19.05mm) | PC Pin | |||
0 In Stock 4 Factory Check Lead Time | 1 : $45.39000 Bulk | Bulk | Active | - | 25k | 600CT | 1.89kOhm | 50Ohm | Miniature Epoxy Potted | 200Hz | -1dB | 200V | 1dB | - | 35mW | - | - | Through Hole | 0.860" L x 0.710" W (21.84mm x 18.03mm) | 0.750" (19.05mm) | PC Pin | |||
0 In Stock 3 Factory Check Lead Time | 1 : $45.39000 Bulk | Bulk | Active | - | 20k | 1kCT | 790Ohm | 125Ohm | Miniature Epoxy Potted | 200Hz | -1dB | 200V | 1dB | - | 35mW | - | - | Through Hole | 0.860" L x 0.710" W (21.84mm x 18.03mm) | 0.750" (19.05mm) | PC Pin | |||
0 In Stock 1 Factory Check Lead Time | 1 : $45.39000 Bulk | Bulk | Active | - | 10k | 2kCT | 598.7Ohm | 79.19Ohm | Miniature Epoxy Potted | 200Hz | -1dB | 250V | 1dB | - | 35mW | - | - | Through Hole | 0.860" L x 0.710" W (21.84mm x 18.03mm) | 0.750" (19.05mm) | PC Pin | |||
0 In Stock 5 Factory Check Lead Time | 1 : $51.88000 Bulk | Bulk | Active | - | 600CT | 150CT | 46Ohm | 10.3Ohm | Miniature Epoxy Potted | - | - | - | 1dB | - | - | - | - | Through Hole | - | - | PC Pin |