Audio Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
833 In Stock | 1 : $4.81000 Bulk | Bulk | Active | Phone Plug | Male | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.138" (3.50mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | -20°C ~ 70°C | |||
11,218 In Stock | 1 : $6.38000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder | Unshielded | Thread Lock | - | -20°C ~ 70°C | |||
1,092 In Stock | 1 : $1.46000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Kinked Pin | Unshielded | Board Guide | - | -25°C ~ 85°C |