Showing
1 - 25
of 181
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Parallel
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
WE-DPC Series
7448841100
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
10,014
In Stock
1 : $4.29000
Cut Tape (CT)
2,000 : $2.53375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active210 µH-±20%1.2 A-1.5 A-300mOhm-Shielded--40°C ~ 125°CSurface MountNonstandard0.205" L x 0.205" W (5.20mm x 5.20mm)0.122" (3.10mm)
744878008
744878100
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
14,499
In Stock
1 : $3.95000
Cut Tape (CT)
1,000 : $2.54467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active210 µH40 µH±20%1 A500 mA2 A1 A150mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.287" L x 0.287" W (7.30mm x 7.30mm)0.157" (4.00mm)
WE-DD-Series bottom
744877100
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
3,621
In Stock
1 : $3.95000
Cut Tape (CT)
1,000 : $2.54468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active210 µH40 µH±20%1.1 A550 mA2.8 A1.4 A120mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.287" L x 0.287" W (7.30mm x 7.30mm)0.189" (4.80mm)
WE-DD-Series bottom
744870220
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
2,595
In Stock
1 : $4.67000
Cut Tape (CT)
500 : $3.01302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active222 µH88 µH±20%2.45 A1.225 A5.2 A2.6 A80mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.492" L x 0.492" W (12.50mm x 12.50mm)0.335" (8.50mm)
74488540070
74488540070
INDUCT ARRAY 2 COIL 7.5UH SMD
Würth Elektronik
1,576
In Stock
1 : $5.57000
Cut Tape (CT)
1,000 : $4.13423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2--±20%1.9 A-----Unshielded--40°C ~ 125°CSurface MountNonstandard0.236" L x 0.236" W (6.00mm x 6.00mm)0.161" (4.10mm)
74488540070
74488540250
INDUCT ARRAY 2 COIL 25UH SMD
Würth Elektronik
1,825
In Stock
1 : $5.57000
Cut Tape (CT)
1,000 : $4.13423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2------------Surface MountNonstandard0.236" L x 0.236" W (6.00mm x 6.00mm)0.161" (4.10mm)
WE-CFWI Series
74485540440
INDUCT ARRAY 2 COIL 4.4UH SMD
Würth Elektronik
689
In Stock
1 : $10.88000
Cut Tape (CT)
300 : $7.38427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24.4 µH17.6 µH±20%12 A6 A24 A12 A15.36mOhm Max-Shielded--40°C ~ 150°CSurface Mount4-SMD0.610" L x 0.520" W (15.50mm x 13.20mm)0.413" (10.50mm)
7448510091
744851330
INDUCT ARRAY 2 COIL 3.3UH SMD
Würth Elektronik
171
In Stock
1 : $8.49000
Cut Tape (CT)
150 : $7.31553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active23.3 µH13.2 µH±10%7.7 A3.85 A13.5 A6.75 A12mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.906" L x 0.728" W (23.00mm x 18.50mm)0.453" (11.50mm)
74489440100
74489440100
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
3,510
In Stock
1 : $3.33000
Cut Tape (CT)
350 : $2.42289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active210 µH40 µH±20%1.35 A675 mA2.6 A1.3 A128mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.315" L x 0.315" W (8.00mm x 8.00mm)0.150" (3.80mm)
744878008
744878470
INDUCT ARRAY 2 COIL 47UH SMD
Würth Elektronik
4,420
In Stock
1 : $3.95000
Cut Tape (CT)
1,000 : $2.54467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active247 µH188 µH±20%900 mA450 mA1 A500 mA750mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.287" L x 0.287" W (7.30mm x 7.30mm)0.157" (4.00mm)
744878008
744878002
INDUCT ARRAY 2 COIL 2.4UH SMD
Würth Elektronik
3,997
In Stock
1 : $3.95000
Cut Tape (CT)
1,000 : $2.54467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22.4 µH9.6 µH±20%3.6 A1.8 A4.8 A2.4 A52mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.287" L x 0.287" W (7.30mm x 7.30mm)0.157" (4.00mm)
744871101 bottom
744874100
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
2,194
In Stock
1 : $4.39000
Cut Tape (CT)
500 : $2.82568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active210 µH40 µH±20%3.28 A1.64 A5.25 A2.625 A44mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
WE-DD-Series bottom
744873003
INDUCT ARRAY 2 COIL 3.3UH SMD
Würth Elektronik
2,911
In Stock
1 : $4.67000
Cut Tape (CT)
500 : $3.01302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active23.3 µH13.2 µH±20%5.14 A2.57 A11 A5.5 A22mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.492" L x 0.492" W (12.50mm x 12.50mm)0.335" (8.50mm)
7448991068
7448991068
SMT MOLDED COUPLED INDUCTOR SIZE
Würth Elektronik
806
In Stock
1 : $5.45000
Cut Tape (CT)
800 : $3.42320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active26.8 µH-±20%5 A-12 A-44mOhm-Shielded--40°C ~ 125°CSurface MountNonstandard0.453" L x 0.394" W (11.50mm x 10.00mm)0.161" (4.10mm)
WE-DD-Series bottom
7448709220
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
2,176
In Stock
1 : $5.39000
Cut Tape (CT)
250 : $4.02776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active222 µH88 µH±20%2.5 A1.25 A5 A2.5 A80mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.492" L x 0.492" W (12.50mm x 12.50mm)0.413" (10.50mm)
WE-MCRI
7448990470
INDUCT ARRAY 2 COIL 47UH SMD
Würth Elektronik
1,175
In Stock
1 : $6.80000
Cut Tape (CT)
300 : $4.48607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active247 µH-±20%2.3 A-6 A-240mOhm-Shielded--40°C ~ 125°CSurface MountNonstandard0.453" L x 0.394" W (11.50mm x 10.00mm)0.354" (9.00mm)
WE-MCRI
7448990047
INDUCT ARRAY 2 COIL 4.7UH SMD
Würth Elektronik
723
In Stock
1 : $6.80000
Cut Tape (CT)
300 : $4.48607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active24.7 µH-±20%5.9 A-24.2 A-40mOhm-Shielded--40°C ~ 125°CSurface MountNonstandard0.453" L x 0.394" W (11.50mm x 10.00mm)0.354" (9.00mm)
WE-CFWI Series-15x13
74485540101
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
1,278
In Stock
1 : $8.74000
Cut Tape (CT)
200 : $5.94795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active210 µH-±20%13 A-13.5 A-13.9mOhm-Shielded--40°C ~ 150°CSurface Mount4-SMD0.610" L x 0.520" W (15.50mm x 13.20mm)0.492" (12.50mm)
WE-CFWI Series
74485540080
INDUCT ARRAY 2 COIL 800NH SMD
Würth Elektronik
707
In Stock
1 : $9.07000
Cut Tape (CT)
300 : $7.38427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2800 nH3.2 µH±20%28 A14 A62 A31 A2.56mOhm Max-Shielded--40°C ~ 150°CSurface Mount4-SMD0.610" L x 0.520" W (15.50mm x 13.20mm)0.413" (10.50mm)
WE-CFWI Series
74485540170
INDUCT ARRAY 2 COIL 1.7UH SMD
Würth Elektronik
519
In Stock
1 : $10.88000
Cut Tape (CT)
300 : $7.38427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active21.7 µH6.8 µH±20%21 A10.5 A39 A19.5 A5.28mOhm Max-Shielded--40°C ~ 150°CSurface Mount4-SMD0.610" L x 0.520" W (15.50mm x 13.20mm)0.413" (10.50mm)
7448510091
744851101
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
467
In Stock
1 : $8.49000
Cut Tape (CT)
150 : $7.31553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active210 µH40 µH±10%5.3 A2.65 A8 A4 A22mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.906" L x 0.728" W (23.00mm x 18.50mm)0.453" (11.50mm)
WE-CFWI Series-21x18
74485542101
INDUCT ARRAY 2 COIL 10UH SMD
Würth Elektronik
155
In Stock
1 : $20.72000
Cut Tape (CT)
150 : $14.08153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active210 µH-±20%11.5 A-22 A-11mOhm-Shielded--40°C ~ 150°CSurface Mount4-SMD0.827" L x 0.728" W (21.00mm x 18.50mm)0.531" (13.50mm)
WE-MTCI_View 1
744889020220
INDUCT ARRAY 2 COIL 22UH SMD
Würth Elektronik
2,000
In Stock
1 : $3.31000
Cut Tape (CT)
2,000 : $1.91905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active222 µH-±20%0.6 A-1 A-1.6Ohm-Shielded--40°C ~ 125°CSurface MountNonstandard0.205" L x 0.205" W (5.20mm x 5.20mm)0.122" (3.10mm)
WE-CFWI Series
74485540350
INDUCT ARRAY 2 COIL 3.5UH SMD
Würth Elektronik
515
In Stock
1 : $10.88000
Cut Tape (CT)
300 : $7.38427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active23.5 µH14 µH±20%14 A7 A27 A13.5 A12mOhm Max-Shielded--40°C ~ 150°CSurface Mount4-SMD0.610" L x 0.520" W (15.50mm x 13.20mm)0.413" (10.50mm)
WE-TDC 8038
74489430180
INDUCT ARRAY 2 COIL 18UH SMD
Würth Elektronik
1,650
In Stock
1 : $2.97000
Cut Tape (CT)
550 : $2.16062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active218 µH72 µH±20%800 mA400 mA1.2 A600 mA380mOhm Max-Shielded--40°C ~ 125°CSurface MountNonstandard0.315" L x 0.315" W (8.00mm x 8.00mm)0.083" (2.10mm)
Showing
1 - 25
of 181

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.