Arrays, Signal Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Series | Tolerance | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 68.75 µH | ±15% | 2 A | - | 120mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 0.875" L x 0.425" W (22.22mm x 10.80mm) | 1.000" (25.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 112.5 µH | ±15% | 1.5 A | - | 245mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 0.875" L x 0.425" W (22.22mm x 10.80mm) | 1.000" (25.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 6.25 µH | ±15% | 9 A | - | 6mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 1.125" L x 0.600" W (28.58mm x 15.24mm) | 1.250" (31.75mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 18.75 µH | ±15% | 5 A | - | 20mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial, Vertical, 4 Leads | 1.125" L x 0.600" W (28.58mm x 15.24mm) | 1.250" (31.75mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 37.5 µH | ±15% | 4.75 A | - | 23mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 1.125" L x 0.800" W (28.58mm x 20.32mm) | 1.375" (34.93mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 175 µH | ±15% | 2.25 A | - | 210mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 1.125" L x 0.800" W (28.58mm x 20.32mm) | 1.375" (34.93mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 400 µH | ±15% | 1.5 A | - | 640mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 1.125" L x 0.800" W (28.58mm x 20.32mm) | 1.375" (34.93mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 31.25 µH | ±15% | 7.75 A | - | 16mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial, Vertical, 4 Leads | 1.812" L x 0.900" W (46.02mm x 22.86mm) | 1.950" (49.53mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 125 µH | ±15% | 4 A | - | 75mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial, Vertical, 4 Leads | 1.812" L x 0.900" W (46.02mm x 22.86mm) | 1.950" (49.53mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 275 µH | ±15% | 2.5 A | - | 165mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 1.812" L x 0.900" W (46.02mm x 22.86mm) | 1.950" (49.53mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 562.5 µH | ±15% | 1.75 A | - | 460mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 1.812" L x 0.900" W (46.02mm x 22.86mm) | 1.950" (49.53mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 1.125 mH | ±15% | 1.25 A | - | 1.32Ohm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 1.812" L x 0.900" W (46.02mm x 22.86mm) | 1.950" (49.53mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 225 µH | ±15% | 3.75 A | - | 88mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 2.125" L x 1.100" W (53.97mm x 27.94mm) | 2.250" (57.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 6 µH | ±15% | 5.5 A | - | 7mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 0.875" L x 0.425" W (22.22mm x 10.80mm) | 1.000" (25.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 31.25 µH | ±15% | 2.75 A | - | 60mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial, Vertical, 4 Leads | 0.875" L x 0.425" W (22.22mm x 10.80mm) | 1.000" (25.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 100 µH | ±15% | 2.25 A | - | 165mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial, Vertical, 4 Leads | 1.125" L x 0.600" W (28.58mm x 15.24mm) | 1.250" (31.75mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 200 µH | ±15% | 1.75 A | - | 320mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial, Vertical, 4 Leads | 1.125" L x 0.600" W (28.58mm x 15.24mm) | 1.250" (31.75mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 250 µH | ±15% | 1.5 A | - | 470mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 1.125" L x 0.600" W (28.58mm x 15.24mm) | 1.250" (31.75mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 12.5 µH | ±15% | 9.5 A | - | 6mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial, Vertical, 4 Leads | 1.125" L x 0.800" W (28.58mm x 20.32mm) | 1.375" (34.93mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 450 µH | ±15% | 2.5 A | - | 240mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 2.125" L x 1.100" W (53.97mm x 27.94mm) | 2.250" (57.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 1 mH | ±15% | 1.75 A | - | 580mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 2.125" L x 1.100" W (53.97mm x 27.94mm) | 2.250" (57.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 2 mH | ±15% | 1 A | - | 1.67Ohm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial | 2.125" L x 1.100" W (53.97mm x 27.94mm) | 2.250" (57.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 | 2.5 µH | ±15% | 11 A | - | 4mOhm Max | Unshielded | - | -55°C ~ 105°C | Through Hole | Radial, Vertical, 4 Leads | 0.875" L x 0.425" W (22.22mm x 10.80mm) | 1.000" (25.40mm) |