Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ASP Series
ASP-134604-01
CONN ARRAY PLUG 160POS SMD GOLD
Samtec Inc.
1,178
In Stock
1 : $31.81000
Cut Tape (CT)
200 : $19.91940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Male Pins
160
0.050" (1.27mm)
4
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.240" (6.10mm)
Q Strip QSE Series
QSE-014-01-L-D-DP-A
CONN DIFF ARRAY RCP 28P SMD GOLD
Samtec Inc.
314
In Stock
96
Factory
96 : $9.08604
Tray
Tray
Active
Differential Pair Array, Female
28
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.