Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ASP-134486-01
ASP-134486-01
CONN ARRAY RCPT 400POS SMD GOLD
Samtec Inc.
7,430
In Stock
1 : $47.49000
Cut Tape (CT)
200 : $37.22350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveArray, Female Sockets4000.050" (1.27mm)10Surface MountVITA 57Gold30.0µin (0.76µm)-0.258" (6.55mm)
ASP-105884-01
ASP-105884-01
CONN ARRAY RCPT 114POS SMD GOLD
Samtec Inc.
761
In Stock
1 : $67.57000
Strip
Strip
ActiveArray, Female Sockets1140.050" (1.27mm)6Surface MountBoard GuideGold30.0µin (0.76µm)-0.118" (3.00mm)
Showing
1 - 2
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.