Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,500 In Stock | 1 : $17.66000 Tray | - | Tray | Active | 12 | 22.22k | 8 | Single Ended | I²C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.8V ~ 3.6V | 2.8V ~ 3.6V | Selectable Address, Temperature Sensor | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | ||
0 In Stock | 1 : $34.97000 Tube | - | Tube | Active | 12 | 300k | 8, 16 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Temperature Sensor | -40°C ~ 85°C | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP | Surface Mount |