Showing
1 - 25
of 36
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
181-CPL-Series
CAP ALUM POLY 47UF 20% 25V SMD
$2.88000
9,990 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL218197601E3TR-ND
56-MAL218197601E3CT-ND
56-MAL218197601E3DKR-ND
181 CPL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.3 A @ 100 kHz49 mOhms-0.236" Dia (6.00mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 150UF 20% 35V SMD
$6.51000
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
4777PHTR-ND
4777PHCT-ND
4777PHDKR-ND
181 CPL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.6 A @ 100 kHz28 mOhms-0.394" Dia (10.00mm)0.496" (12.60mm)0.409" L x 0.409" W (10.40mm x 10.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 18UF 20% 35V SMD
$1.12929
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218197001E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer18 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose900 mA @ 100 kHz64 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 56UF 20% 20V SMD
$1.12929
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218197201E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer56 µF±20%20 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.3 A @ 100 kHz48 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 120UF 20% 6.3V SMD
$1.12929
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218197302E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer120 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.8 A @ 100 kHz22 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 56UF 20% 10V SMD
$1.12929
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218197401E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer56 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.3 A @ 100 kHz27 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 68UF 20% 10V SMD
$1.12929
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218197402E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer68 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.3 A @ 100 kHz27 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 120UF 20% 10V SMD
$1.12929
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218197403E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer120 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.3 A @ 100 kHz27 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 39UF 20% 16V SMD
$1.12929
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218197501E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer39 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.2 A @ 100 kHz30 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 150UF 20% 4V SMD
$1.12929
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218197701E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer150 µF±20%4 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.57 A @ 100 kHz22 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 330UF 20% 4V SMD
$1.23683
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
4766PHTR-ND
4766PHCT-ND
4766PHDKR-ND
181 CPL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%4 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.8 A @ 100 kHz20 mOhms-0.236" Dia (6.00mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 100UF 20% 6.3V SMD
$1.23683
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
4768PHTR-ND
4768PHCT-ND
4768PHDKR-ND
181 CPL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.8 A @ 100 kHz22 mOhms-0.236" Dia (6.00mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 220UF 20% 6.3V SMD
$1.23683
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
4769PHTR-ND
4769PHCT-ND
4769PHDKR-ND
181 CPL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer220 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.8 A @ 100 kHz20 mOhms-0.236" Dia (6.00mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 68UF 20% 16V SMD
$1.23683
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
4772PHTR-ND
4772PHCT-ND
4772PHDKR-ND
181 CPL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer68 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.2 A @ 100 kHz30 mOhms-0.236" Dia (6.00mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 220UF 20% 6.3V SMD
$1.41569
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
MAL218197306E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer220 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.22 A @ 100 kHz22 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 390UF 20% 6.3V SMD
$1.41569
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
MAL218197307E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer390 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.22 A @ 100 kHz22 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 150UF 20% 10V SMD
$1.41569
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
MAL218197404E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer150 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.76 A @ 100 kHz30 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 82UF 20% 16V SMD
$1.41569
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
MAL218197503E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer82 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.8 A @ 100 kHz28 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 270UF 20% 4V SMD
$1.41569
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
MAL218197702E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer270 µF±20%4 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.22 A @ 100 kHz22 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 330UF 20% 4V SMD
$1.41569
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
MAL218197704E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer330 µF±20%4 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.22 A @ 100 kHz22 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 560UF 20% 4V SMD
$1.55052
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
4767PHTR-ND
4767PHCT-ND
4767PHDKR-ND
181 CPL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer560 µF±20%4 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.6 A @ 100 kHz18 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 270UF 20% 10V SMD
$1.55052
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
4771PHTR-ND
4771PHCT-ND
4771PHDKR-ND
181 CPL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer270 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.2 A @ 100 kHz22 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 120UF 20% 16V SMD
$1.55052
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
4773PHTR-ND
4773PHCT-ND
4773PHDKR-ND
181 CPL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer120 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.8 A @ 100 kHz28 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 82UF 20% 35V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
MAL218197002E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer82 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.2 A @ 100 kHz29 mOhms-0.315" Dia (8.00mm)0.472" (12.00mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
181-CPL-Series
CAP ALUM POLY 270UF 20% 20V SMD
$1.87905
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
MAL218197202E3-ND
181 CPL
Tape & Reel (TR)
ActivePolymer270 µF±20%20 V-5000 Hrs @ 105°C-55°C ~ 105°C-General Purpose4 A @ 100 kHz21 mOhms-0.315" Dia (8.00mm)0.472" (12.00mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 36

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.