Showing
1 - 25
of 51
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
180-CPS-SERIES
CAP ALUM POLY 330UF 20% 6.3V SMD
$2.32000
358 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
4757PHTR-ND
4757PHCT-ND
4757PHDKR-ND
180 CPS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose4.2 A @ 100 kHz9 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 180UF 20% 2.5V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097251E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer180 µF±20%2.5 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.8 A @ 100 kHz19 mOhms-0.197" Dia (5.00mm)0.224" (5.70mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 120UF 20% 6.3V SMD
$0.97007
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097301E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer120 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.66 A @ 100 kHz21 mOhms-0.197" Dia (5.00mm)0.224" (5.70mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 68UF 20% 10V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097401E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer68 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.54 A @ 100 kHz23 mOhms-0.197" Dia (5.00mm)0.224" (5.70mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 39UF 20% 16V SMD
$0.97007
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097501E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer39 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.35 A @ 100 kHz20 mOhms-0.197" Dia (5.00mm)0.224" (5.70mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 150UF 20% 4V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097701E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer150 µF±20%4 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.73 A @ 100 kHz20 mOhms-0.197" Dia (5.00mm)0.224" (5.70mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 22UF 20% 35V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097001E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer22 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.6 A @ 100 kHz35 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 120UF 20% 20V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097201E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer120 µF±20%20 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.2 A @ 100 kHz25 mOhms-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 390UF 20% 2.5V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097253E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer390 µF±20%2.5 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.16 A @ 100 kHz14 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 560UF 20% 2.5V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097254E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer560 µF±20%2.5 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.5 A @ 100 kHz16 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 220UF 20% 6.3V SMD
$1.07004
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097303E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer220 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.16 A @ 100 kHz15 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 330UF 20% 6.3V SMD
$1.07004
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097304E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer330 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.39 A @ 100 kHz17 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 120UF 20% 10V SMD
$1.07004
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097402E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer120 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.6 A @ 100 kHz22 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 39UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097502E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer39 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.46 A @ 100 kHz24 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 68UF 20% 16V SMD
$1.07004
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097503E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer68 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.44 A @ 100 kHz25 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 56UF 20% 25V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097601E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer56 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.8 A @ 100 kHz30 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 270UF 20% 4V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097702E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer270 µF±20%4 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.16 A @ 100 kHz15 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 560UF 20% 2.5V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097255E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer560 µF±20%2.5 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose4.2 A @ 100 kHz9 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 390UF 20% 4V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
MAL218097704E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer390 µF±20%4 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose4.2 A @ 100 kHz9 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 330UF 20% 4V SMD
$1.17195
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
4754PHTR-ND
4754PHCT-ND
4754PHDKR-ND
180 CPS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%4 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.16 A @ 100 kHz15 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 100UF 20% 16V SMD
$1.17195
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
4760PHTR-ND
4760PHCT-ND
4760PHDKR-ND
180 CPS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.49 A @ 100 kHz24 mOhms-0.248" Dia (6.30mm)0.232" (5.90mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 150UF 20% 10V SMD
$1.27942
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
4759PHTR-ND
4759PHCT-ND
4759PHDKR-ND
180 CPS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.8 A @ 100 kHz15 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 680UF 20% 2.5V SMD
$1.33264
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
MAL218097256E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer680 µF±20%2.5 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.37 A @ 100 kHz20 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 390UF 20% 6.3V SMD
$1.33264
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
MAL218097306E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer390 µF±20%6.3 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.22 A @ 100 kHz22 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
180-CPS-SERIES
CAP ALUM POLY 270UF 20% 10V SMD
$1.33264
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
MAL218097404E3-ND
180 CPS
Tape & Reel (TR)
ActivePolymer270 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.22 A @ 100 kHz22 mOhms-0.315" Dia (8.00mm)0.264" (6.70mm)0.331" L x 0.331" W (8.40mm x 8.40mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 51

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.