Aluminum - Polymer Capacitors

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
RNE1C471MDN1PX
CAP ALUM POLY 220UF 20% 10V TH
Nichicon
29,961
In Stock
1 : $1.33000
Cut Tape (CT)
2,000 : $0.39405
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
220 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
250 mA @ 120 Hz
2.5 A @ 100 kHz
0.197" (5.00mm)
0.248" Dia (6.30mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 470UF 20% 16V TH
Nichicon
9,826
In Stock
1 : $2.01000
Cut Tape (CT)
1,000 : $0.72504
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
470 µF
±20%
16 V
12mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
540 mA @ 120 Hz
5.4 A @ 100 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 100UF 20% 16V TH
Nichicon
2,062
In Stock
1 : $1.28000
Bulk
Bulk
Active
Polymer
100 µF
±20%
16 V
35mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
230 mA @ 120 Hz
2.3 A @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 100UF 20% 16V TH
Nichicon
1,401
In Stock
1 : $1.28000
Cut Tape (CT)
2,000 : $0.37995
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
16 V
35mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
230 mA @ 120 Hz
2.3 A @ 100 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 470UF 20% 16V TH
Nichicon
2,024
In Stock
1 : $2.08000
Bulk
Bulk
Active
Polymer
470 µF
±20%
16 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
540 mA @ 120 Hz
5.4 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 220UF 20% 10V TH
Nichicon
3,138
In Stock
1 : $1.37000
Bulk
Bulk
Active
Polymer
220 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
250 mA @ 120 Hz
2.5 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 1200UF 20% 6.3V TH
Nichicon
714
In Stock
1 : $1.85000
Bulk
Bulk
Active
Polymer
1200 µF
±20%
6.3 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
570 mA @ 120 Hz
5.7 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.394" (10.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 1200UF 20% 6.3V TH
Nichicon
1,569
In Stock
1 : $1.98000
Cut Tape (CT)
1,000 : $0.67399
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
1200 µF
±20%
6.3 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
570 mA @ 120 Hz
5.7 A @ 100 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.394" (10.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 1000UF 20% 16V TH
Nichicon
1,370
In Stock
1 : $3.15000
Bulk
Bulk
Active
Polymer
1000 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
610 mA @ 120 Hz
6.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 560UF 20% 16V TH
Nichicon
416
In Stock
1 : $2.35000
Cut Tape (CT)
1,000 : $0.82684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymer
560 µF
±20%
16 V
14mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
500 mA @ 120 Hz
5 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 820UF 20% 16V TH
Nichicon
1,947
In Stock
1 : $2.92000
Cut Tape (CT)
500 : $1.13670
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
820 µF
±20%
16 V
11mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
560 mA @ 120 Hz
5.6 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 1000UF 20% 16V TH
Nichicon
600
In Stock
1 : $3.15000
Cut Tape (CT)
500 : $1.23646
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
1000 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
610 mA @ 120 Hz
6.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 1000UF 20% 16V TH
Nichicon
314
In Stock
1 : $4.19000
Cut Tape (CT)
500 : $1.22464
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
1000 µF
±20%
16 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
610 mA @ 120 Hz
6.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 270UF 20% 6.3V TH
Nichicon
200
In Stock
1 : $1.37000
Bulk
Bulk
Active
Polymer
270 µF
±20%
6.3 V
11mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
360 mA @ 120 Hz
3.6 A @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 560UF 20% 16V TH
Nichicon
89
In Stock
1 : $2.35000
Cut Tape (CT)
1,000 : $0.82684
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
560 µF
±20%
16 V
14mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
500 mA @ 120 Hz
5 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 470UF 20% 16V TH
Nichicon
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
1,000 : $0.71649
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
470 µF
±20%
16 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
540 mA @ 120 Hz
5.4 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 100UF 20% 16V TH
Nichicon
0
In Stock
Check Lead Time
2,000 : $0.36185
Tape & Box (TB)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
16 V
35mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
230 mA @ 120 Hz
2.3 A @ 100 kHz
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 270UF 20% 6.3V TH
Nichicon
0
In Stock
Check Lead Time
2,000 : $0.36747
Tape & Box (TB)
Tape & Box (TB)
Active
Polymer
270 µF
±20%
6.3 V
12mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
360 mA @ 120 Hz
3.6 A @ 100 kHz
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 270UF 20% 6.3V TH
Nichicon
0
In Stock
Check Lead Time
2,000 : $0.36747
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
270 µF
±20%
6.3 V
12mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
360 mA @ 120 Hz
3.6 A @ 100 kHz
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 220UF 20% 10V TH
Nichicon
0
In Stock
Check Lead Time
2,000 : $0.36867
Tape & Box (TB)
Tape & Box (TB)
Active
Polymer
220 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
250 mA @ 120 Hz
2.5 A @ 100 kHz
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 680UF 20% 2.5V TH
Nichicon
0
In Stock
Check Lead Time
3,200 : $0.38055
Bulk
Bulk
Active
Polymer
680 µF
±20%
2.5 V
8mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
490 mA @ 120 Hz
4.9 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 680UF 20% 2.5V TH
Nichicon
0
In Stock
Check Lead Time
1,000 : $0.45419
Tape & Box (TB)
Tape & Box (TB)
Active
Polymer
680 µF
±20%
2.5 V
8mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
490 mA @ 120 Hz
4.9 A @ 100 kHz
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 220UF 20% 16V TH
Nichicon
0
In Stock
Check Lead Time
3,200 : $0.55530
Bulk
Bulk
Active
Polymer
220 µF
±20%
16 V
13mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
415 mA @ 120 Hz
4.15 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 220UF 20% 16V TH
Nichicon
0
In Stock
Check Lead Time
1,000 : $0.57926
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
220 µF
±20%
16 V
13mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
415 mA @ 120 Hz
4.15 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 220UF 20% 16V TH
Nichicon
0
In Stock
Check Lead Time
1,000 : $0.57926
Tape & Reel (TR)
Tape & Reel (TR)
Active
Polymer
220 µF
±20%
16 V
13mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
415 mA @ 120 Hz
4.15 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
Showing
of 33

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.