Showing
1 - 25
of 39
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
94SVP Series
CAP ALUM POLY 100UF 20% 16V SMD
$8.28000
502 - Immediate
Vishay SpragueVishay Sprague
1
718-1865-2-ND
718-1865-1-ND
718-1865-6-ND
94SVP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%16 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.4 A @ 100 kHz-0.394" Dia (10.00mm)0.315" (8.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 180UF 20% 16V SMD
$9.32000
875 - Immediate
Vishay SpragueVishay Sprague
1
718-1868-2-ND
718-1868-1-ND
718-1868-6-ND
94SVP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer180 µF±20%16 V22mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.48 A @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 100UF 20% 20V SMD
$8.74000
141 - Immediate
Vishay SpragueVishay Sprague
1
718-1866-2-ND
718-1866-1-ND
718-1866-6-ND
94SVP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer100 µF±20%20 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.26 A @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 330UF 20% 16V SMD
$9.42000
50 - Immediate
Vishay SpragueVishay Sprague
1
718-1870-2-ND
718-1870-1-ND
718-1870-6-ND
94SVP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer330 µF±20%16 V17mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose4.58 A @ 100 kHz-0.394" Dia (10.00mm)0.500" (12.70mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 150UF 20% 20V SMD
$9.27000
0 - Immediate
Vishay SpragueVishay Sprague
1
718-1867-2-ND
718-1867-1-ND
718-1867-6-ND
94SVP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer150 µF±20%20 V21mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose4.22 A @ 100 kHz-0.394" Dia (10.00mm)0.500" (12.70mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 4.7UF 20% 10V SMD
$1.82055
0 - Immediate
Vishay SpragueVishay Sprague
2,000
Non-Stock
94SVP475X0010A5-ND
94SVP
Tape & Reel (TR)
ActivePolymer4.7 µF±20%10 V260mOhm1000 Hrs @ 105°C-55°C ~ 105°C-General Purpose660 mA @ 100 kHz-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 10UF 20% 10V SMD
$1.97727
0 - Immediate
Vishay SpragueVishay Sprague
2,000
Non-Stock
94SVP106X0010A5-ND
94SVP
Tape & Reel (TR)
ActivePolymer10 µF±20%10 V240mOhm1000 Hrs @ 105°C-55°C ~ 105°C-General Purpose670 mA @ 100 kHz-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 15UF 20% 10V SMD
$1.97727
0 - Immediate
Vishay SpragueVishay Sprague
2,000
Non-Stock
94SVP156X0010A5-ND
94SVP
Tape & Reel (TR)
ActivePolymer15 µF±20%10 V240mOhm1000 Hrs @ 105°C-55°C ~ 105°C-General Purpose700 mA @ 100 kHz-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 3.3UF 20% 16V SMD
$2.33611
0 - Immediate
Vishay SpragueVishay Sprague
2,000
Non-Stock
94SVP335X0016A5-ND
94SVP
Tape & Reel (TR)
ActivePolymer3.3 µF±20%16 V280mOhm1000 Hrs @ 105°C-55°C ~ 105°C-General Purpose590 mA @ 100 kHz-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 47UF 20% 6.3V SMD
$2.40235
0 - Immediate
Vishay SpragueVishay Sprague
1,500
Non-Stock
94SVP476X06R3B6-ND
94SVP
Tape & Reel (TR)
ActivePolymer47 µF±20%6.3 V90mOhm1000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.06 A @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 10UF 20% 20V SMD
$2.55477
0 - Immediate
Vishay SpragueVishay Sprague
1,500
Non-Stock
94SVP106X0020B6-ND
94SVP
Tape & Reel (TR)
ActivePolymer10 µF±20%20 V170mOhm1000 Hrs @ 105°C-55°C ~ 105°C-General Purpose850 mA @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 47UF 20% 10V SMD
$2.92833
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
718-1871-2-ND
718-1871-1-ND
718-1871-6-ND
94SVP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%10 V60mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.45 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 15UF 20% 16V SMD
$3.02709
0 - Immediate
Vishay SpragueVishay Sprague
1,500
Non-Stock
94SVP156X0016B6-ND
94SVP
Tape & Reel (TR)
ActivePolymer15 µF±20%16 V150mOhm1000 Hrs @ 105°C-55°C ~ 105°C-General Purpose920 mA @ 100 kHz-0.197" Dia (5.00mm)0.236" (6.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 56UF 20% 10V SMD
$3.05500
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
94SVP566X0010C6-ND
94SVP
Tape & Reel (TR)
ActivePolymer56 µF±20%10 V55mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.51 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 22UF 20% 20V SMD
$3.08290
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
94SVP226X0020C6-ND
94SVP
Tape & Reel (TR)
ActivePolymer22 µF±20%20 V65mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.39 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 100UF 20% 6.3V SMD
$3.14651
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
94SVP107X06R3C6-ND
94SVP
Tape & Reel (TR)
ActivePolymer100 µF±20%6.3 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.81 A @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 56UF 20% 16V SMD
$3.50416
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
94SVP566X0016E7-ND
94SVP
Tape & Reel (TR)
ActivePolymer56 µF±20%16 V50mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.8 A @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 47UF 20% 20V SMD
$3.85769
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
718-1872-2-ND
718-1872-1-ND
718-1872-6-ND
94SVP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%20 V50mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.75 A @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 120UF 20% 10V SMD
$3.85769
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
94SVP127X0010E7-ND
94SVP
Tape & Reel (TR)
ActivePolymer120 µF±20%10 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.12 A @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 82UF 20% 16V SMD
$3.85769
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
94SVP826X0016E7-ND
94SVP
Tape & Reel (TR)
ActivePolymer82 µF±20%16 V45mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose1.89 A @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 150UF 20% 10V SMD
$3.98586
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
94SVP157X0010E7-ND
94SVP
Tape & Reel (TR)
ActivePolymer150 µF±20%10 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.56 A @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 150UF 20% 16V SMD
$4.67096
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
94SVP157X0016F8-ND
94SVP
Tape & Reel (TR)
ActivePolymer150 µF±20%16 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.67 A @ 100 kHz-0.394" Dia (10.00mm)0.315" (8.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 150UF 20% 10V SMD
$4.64200
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
94SVP157X0010F8-ND
94SVP
Tape & Reel (TR)
ActivePolymer150 µF±20%10 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose2.67 A @ 100 kHz-0.394" Dia (10.00mm)0.315" (8.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 220UF 20% 10V SMD
$4.67096
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
94SVP277X0010F8-ND
94SVP
Tape & Reel (TR)
ActivePolymer220 µF±20%10 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.02 A @ 100 kHz-0.394" Dia (10.00mm)0.315" (8.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
94SVP Series
CAP ALUM POLY 330UF 20% 6.3V SMD
$4.67096
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
94SVP337X06R3F8-ND
94SVP
Tape & Reel (TR)
ActivePolymer330 µF±20%6.3 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose3.3 A @ 100 kHz-0.394" Dia (10.00mm)0.315" (8.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 39

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.