Showing
1 - 11
of 11
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
94SVP107X0016F8
CAP ALUM POLY 18UF 20% 35V SMD
$8.05000
146 - Immediate
Vishay SpragueVishay Sprague
1
Non-Stock
718-1876-2-ND
718-1876-1-ND
718-1876-6-ND
94SVPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer18 µF±20%35 V60mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose27.5 mA @ 120 Hz550 mA @ 100 kHz-0.394" Dia (10.00mm)0.315" (8.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
94SVPD Series
CAP ALUM POLY 10UF 20% 25V SMD
$8.49000
793 - Immediate
Vishay SpragueVishay Sprague
1
718-1875-2-ND
718-1875-1-ND
718-1875-6-ND
94SVPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer10 µF±20%25 V65mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose23.7 mA @ 120 Hz474 mA @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
94SVP107X0016F8
CAP ALUM POLY 47UF 20% 35V SMD
$13.12000
301 - Immediate
Vishay SpragueVishay Sprague
1
718-1878-2-ND
718-1878-1-ND
718-1878-6-ND
94SVPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer47 µF±20%35 V30mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose57.5 mA @ 120 Hz1.15 A @ 100 kHz-0.394" Dia (10.00mm)0.500" (12.70mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
94SVPD Series
CAP ALUM POLY 56UF 20% 10V SMD
$4.41174
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
718-1879-2-ND
94SVPD
Tape & Reel (TR)
ActivePolymer56 µF±20%10 V45mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose26.9 mA @ 120 Hz538 mA @ 100 kHz-0.248" Dia (6.30mm)0.236" (6.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
94SVPD Series
CAP ALUM POLY 8.2UF 20% 35V SMD
$6.14768
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
718-1880-2-ND
718-1880-1-ND
718-1880-6-ND
94SVPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer8.2 µF±20%35 V70mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose20 mA @ 120 Hz400 mA @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVPD Series
CAP ALUM POLY 22UF 20% 25V SMD
$6.14768
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
94SVPD226X0025E7-ND
94SVPD
Tape & Reel (TR)
ActivePolymer22 µF±20%25 V48mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose29 mA @ 120 Hz580 mA @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVPD Series
CAP ALUM POLY 82UF 20% 16V SMD
$6.14768
0 - Immediate
Vishay SpragueVishay Sprague
1,000
Non-Stock
94SVPD826X0016E7-ND
94SVPD
Tape & Reel (TR)
ActivePolymer82 µF±20%16 V40mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose33.5 mA @ 120 Hz670 mA @ 100 kHz-0.315" Dia (8.00mm)0.276" (7.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVPD Series
CAP ALUM POLY 22UF 20% 35V SMD
$6.59255
0 - Immediate
Vishay SpragueVishay Sprague
400
Non-Stock
718-1877-2-ND
718-1877-1-ND
718-1877-6-ND
94SVPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer22 µF±20%35 V50mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose35 mA @ 120 Hz700 mA @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVPD Series
CAP ALUM POLY 39UF 20% 25V SMD
$6.62986
0 - Immediate
Vishay SpragueVishay Sprague
500
Non-Stock
94SVPD396X0025F8-ND
94SVPD
Tape & Reel (TR)
ActivePolymer39 µF±20%25 V45mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose33.2 mA @ 120 Hz664 mA @ 100 kHz-0.394" Dia (10.00mm)0.315" (8.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
94SVPD Series
CAP ALUM POLY 47UF 20% 25V SMD
$6.75168
0 - Immediate
Vishay SpragueVishay Sprague
400
Non-Stock
94SVPD476X0025E12-ND
94SVPD
Tape & Reel (TR)
ActivePolymer47 µF±20%25 V30mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose47.15 mA @ 120 Hz943 mA @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94SVP107X0016F8
CAP ALUM POLY 82UF 20% 25V SMD
$7.97840
0 - Immediate
Vishay SpragueVishay Sprague
400
Non-Stock
718-1881-2-ND
718-1881-1-ND
718-1881-6-ND
94SVPD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer82 µF±20%25 V28mOhm2000 Hrs @ 125°C-55°C ~ 125°C-General Purpose60.1 mA @ 120 Hz1.202 A @ 100 kHz-0.394" Dia (10.00mm)0.500" (12.70mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
1 - 11
of 11

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.