Aluminum - Polymer Capacitors

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
34,878
In Stock
1 : $1.49000
Cut Tape (CT)
900 : $0.49628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
35 V
35mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
255 mA @ 100 Hz
1.7 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
CAP ALUMHYB 330UF 20% 35V SMD
Panasonic Electronic Components
3,942
In Stock
1 : $2.46000
Cut Tape (CT)
500 : $0.94292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
4,562
In Stock
1 : $1.49000
Cut Tape (CT)
900 : $0.49628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series-_6.60mmx6.60mm
CAP ALUM HYBRID 68UF 20% 25V SMD
Panasonic Electronic Components
1,723
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $0.61722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series-_5.30mmx5.30mm
CAP ALUM HYBRID 47UF 20% 25V SMD
Panasonic Electronic Components
3,675
In Stock
1 : $2.47000
Cut Tape (CT)
1,000 : $0.73306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
25 V
80mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
127.5 mA @ 100 Hz
850 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series-_5.30mmx5.30mm
CAP ALUM HYBRID 33UF 20% 35V SMD
Panasonic Electronic Components
330
In Stock
1 : $2.50000
Cut Tape (CT)
1,000 : $0.90207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
35 V
100mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
112.5 mA @ 100 Hz
750 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZK-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
CAP ALUM HYBRID 330UF 20% 35V TH
Panasonic Electronic Components
619
In Stock
500 : $1.11454
Tape & Box (TB)
1 : $2.83000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
330 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
EEH-ZK1E820P
CAP ALUM HYBRID 82UF 20% 25V SMD
Panasonic Electronic Components
532
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $0.50083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZK-Series-(THT-Tape-And-Box)-Photo-Taped-Size-G
CAP ALUM HYBRID 470UF 20% 25V TH
Panasonic Electronic Components
1,641
In Stock
500 : $1.11454
Tape & Box (TB)
1 : $2.83000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Panasonic-EEH-ZK-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
CAP ALUM HYBRID 270UF 20% 25V TH
Panasonic Electronic Components
1,997
In Stock
1,000 : $0.94038
Tape & Box (TB)
1 : $2.59000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
270 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
CAP ALUM HYBRID 56UF 20% 35V SMD
Panasonic Electronic Components
975
In Stock
1 : $1.34000
Cut Tape (CT)
1,000 : $0.43459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
180 mA @ 100 Hz
1.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
CAP ALUMHYB 270UF 20% 25V SMD
Panasonic Electronic Components
594
In Stock
1 : $2.46000
Cut Tape (CT)
500 : $0.99816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Panasonic-EEH-ZK-Series-(THT-Tape-And-Box)-Photo-Taped-Size-F
CAP ALUM HYBRID 180UF 20% 35V TH
Panasonic Electronic Components
66
In Stock
1,000 : $0.94038
Tape & Box (TB)
1 : $2.59000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Hybrid
180 µF
±20%
35 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.413" (10.50mm)
-
Through Hole
Radial, Can
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
CAP ALUMHYB 470UF 20% 25V SMD
Panasonic Electronic Components
5
In Stock
1 : $2.80000
Cut Tape (CT)
500 : $1.09540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
420 mA @ 100 Hz
2.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
CAP ALUMHYB 180UF 20% 35V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $2.21000
Cut Tape (CT)
500 : $0.83216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
180 µF
±20%
35 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 15

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.