Showing
1 - 25
of 134
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
184-CPNS-Series
CAP ALUM POLY 22UF 20% 63V SMD
$4.34000
180 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
BC5004TR-ND
BC5004CT-ND
184 CPNS
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer22 µF±20%63 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-Automotive-1.8 A @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 47UF 20% 63V SMD
$5.56000
208 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
BC5006TR-ND
BC5006CT-ND
184 CPNS
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer47 µF±20%63 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-Automotive-2.5 A @ 100 kHz-0.394" Dia (10.00mm)0.500" (12.70mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 47UF 20% 80V SMD
$8.78000
495 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
BC5009TR-ND
BC5009CT-ND
184 CPNS
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer47 µF±20%80 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-Automotive-1.8 A @ 100 kHz-0.394" Dia (10.00mm)0.500" (12.70mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 33UF 20% 63V SMD
$4.20000
388 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
BC5005TR-ND
BC5005CT-ND
184 CPNS
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer33 µF±20%63 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-Automotive-2.2 A @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 10UF 20% 10V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
56-MAL218497401E3-ND
184 CPNS
Box
ActivePolymer10 µF±20%10 V80mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose60 mA @ 120 Hz1.2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 22UF 20% 10V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
10,000
Non-Stock
56-MAL218497402E3-ND
184 CPNS
Box
ActivePolymer22 µF±20%10 V80mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose60 mA @ 120 Hz1.2 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 47UF 20% 6.3V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497301E3-ND
184 CPNS
Box
ActivePolymer47 µF±20%6.3 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose100 mA @ 120 Hz2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 47UF 20% 4V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497351E3-ND
184 CPNS
Box
ActivePolymer47 µF±20%4 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose115.5 mA @ 120 Hz2.31 A @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 100UF 20% 2.5V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218497251E3-ND
184 CPNS
Box
ActivePolymer100 µF±20%2.5 V22mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose125 mA @ 120 Hz2.5 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 100UF 20% 6.3V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497302E3-ND
184 CPNS
Box
ActivePolymer100 µF±20%6.3 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose100 mA @ 120 Hz2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 47UF 20% 10V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497403E3-ND
184 CPNS
Box
ActivePolymer47 µF±20%10 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose100 mA @ 120 Hz2 A @ 100 kHz-0.315" Dia (8.00mm)0.315" (8.00mm)0.335" L x 0.335" W (8.50mm x 8.50mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 100UF 20% 4V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497352E3-ND
184 CPNS
Box
ActivePolymer100 µF±20%4 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose115.5 mA @ 120 Hz2.31 A @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 100UF 20% 6.3V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497303E3-ND
184 CPNS
Box
ActivePolymer100 µF±20%6.3 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose115.5 mA @ 120 Hz2.31 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 10UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497501E3-ND
184 CPNS
Box
ActivePolymer10 µF±20%16 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose100 mA @ 120 Hz2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 220UF 20% 2.5V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497252E3-ND
184 CPNS
Box
ActivePolymer220 µF±20%2.5 V25mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose115.5 mA @ 120 Hz2.31 A @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 22UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497504E3-ND
184 CPNS
Box
ActivePolymer22 µF±20%16 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose100 mA @ 120 Hz2 A @ 100 kHz-0.315" Dia (8.00mm)0.354" (9.00mm)0.335" L x 0.335" W (8.50mm x 8.50mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 47UF 20% 10V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218497404E3-ND
184 CPNS
Box
ActivePolymer47 µF±20%10 V30mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose110 mA @ 120 Hz2.2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 10UF 20% 20V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497551E3-ND
184 CPNS
Box
ActivePolymer10 µF±20%20 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose100 mA @ 120 Hz2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 100UF 20% 4V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218497353E3-ND
184 CPNS
Box
ActivePolymer100 µF±20%4 V22mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose125 mA @ 120 Hz2.5 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 100UF 20% 6.3V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218497304E3-ND
184 CPNS
Box
ActivePolymer100 µF±20%6.3 V22mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose140 mA @ 120 Hz2.8 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 22UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218497505E3-ND
184 CPNS
Box
ActivePolymer22 µF±20%16 V35mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose110 mA @ 120 Hz2.2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 220UF 20% 4V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497354E3-ND
184 CPNS
Box
ActivePolymer220 µF±20%4 V22mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose130.5 mA @ 120 Hz2.61 A @ 100 kHz-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 10UF 20% 20V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218497552E3-ND
184 CPNS
Box
ActivePolymer10 µF±20%20 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose110 mA @ 120 Hz2.2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 33UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
5,000
Non-Stock
56-MAL218497507E3-ND
184 CPNS
Box
ActivePolymer33 µF±20%16 V40mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose100 mA @ 120 Hz2 A @ 100 kHz-0.394" Dia (10.00mm)0.354" (9.00mm)-Surface MountRadial, Can - SMD
184-CPNS-Series
CAP ALUM POLY 220UF 20% 2.5V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218497253E3-ND
184 CPNS
Box
ActivePolymer220 µF±20%2.5 V22mOhm2000 Hrs @ 105°C-55°C ~ 105°C-General Purpose140 mA @ 120 Hz2.8 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 134

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.