Showing
1 - 25
of 56
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
186-CPNT-Series
CAP ALUM POLY 22UF 20% 25V SMD
$1.67000
4,000 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
56-MAL218697601E3TR-ND
56-MAL218697601E3CT-ND
56-MAL218697601E3DKR-ND
186 CPNT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymer22 µF±20%25 V60mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive-1.5 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.248" L x 0.248" W (6.30mm x 6.30mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 10UF 20% 35V SMD
$1.47000
456 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
BC5018TR-ND
BC5018CT-ND
186 CPNT
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer10 µF±20%35 V75mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive-980 mA @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.248" L x 0.248" W (6.30mm x 6.30mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 330UF 20% 16V SMD
$2.72000
433 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
BC5014TR-ND
BC5014CT-ND
186 CPNT
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer330 µF±20%16 V25mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive-3.5 A @ 100 kHz-0.394" Dia (10.00mm)0.425" (10.80mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 33UF 20% 50V SMD
$3.87000
453 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
BC5021TR-ND
BC5021CT-ND
186 CPNT
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer33 µF±20%50 V42mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive-2.2 A @ 100 kHz-0.394" Dia (10.00mm)0.425" (10.80mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 100UF 20% 35V SMD
$4.27000
376 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
BC5019TR-ND
BC5019CT-ND
186 CPNT
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer100 µF±20%35 V32mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive-2.5 A @ 100 kHz-0.394" Dia (10.00mm)0.425" (10.80mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 100UF 20% 50V SMD
$6.06000
31 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
BC5022TR-ND
BC5022CT-ND
186 CPNT
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer100 µF±20%50 V30mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive-2.8 A @ 100 kHz-0.394" Dia (10.00mm)0.500" (12.70mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 100UF 20% 6.3V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218697301E3-ND
186 CPNT
Box
ActivePolymer100 µF±20%6.3 V35mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive110 mA @ 120 Hz2.2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MAL2186XXXXXE3
CAP ALUM POLY 56UF 20% 10V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218697401E3-ND
186 CPNT
Box
ActivePolymer56 µF±20%10 V35mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive110 mA @ 120 Hz2.2 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MAL2186XXXXXE3
CAP ALUM POLY 47UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218697501E3-ND
186 CPNT
Box
ActivePolymer47 µF±20%16 V50mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive80 mA @ 120 Hz1.6 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 33UF 20% 20V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
4,000
Non-Stock
56-MAL218697551E3-ND
186 CPNT
Box
ActivePolymer33 µF±20%20 V50mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive80 mA @ 120 Hz1.6 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 270UF 20% 6.3V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,600
Non-Stock
56-MAL218697302E3-ND
186 CPNT
Box
ActivePolymer270 µF±20%6.3 V25mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive140 mA @ 120 Hz2.8 A @ 100 kHz-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 180UF 20% 10V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,600
Non-Stock
56-MAL218697402E3-ND
186 CPNT
Box
ActivePolymer180 µF±20%10 V25mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive140 mA @ 120 Hz2.8 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 68UF 20% 20V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,600
Non-Stock
56-MAL218697552E3-ND
186 CPNT
Box
ActivePolymer68 µF±20%20 V35mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive110 mA @ 120 Hz2.2 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 47UF 20% 25V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,600
Non-Stock
56-MAL218697602E3-ND
186 CPNT
Box
ActivePolymer47 µF±20%25 V35mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive110 mA @ 120 Hz2.2 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 100UF 20% 16V SMD
$1.44000
18 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1
Non-Stock
BC5013TR-ND
BC5013CT-ND
186 CPNT
Tape & Reel (TR)
Cut Tape (CT)
ActivePolymer100 µF±20%16 V30mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive-2.2 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.248" L x 0.248" W (6.30mm x 6.30mm)Surface MountRadial, Can - SMD
MAL2186XXXXXE3
CAP ALUM POLY 270UF 20% 10V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,800
Non-Stock
56-MAL218697403E3-ND
186 CPNT
Box
ActivePolymer270 µF±20%10 V25mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive150 mA @ 120 Hz3 A @ 100 kHz-0.315" Dia (8.00mm)0.315" (8.00mm)0.335" L x 0.335" W (8.50mm x 8.50mm)Surface MountRadial, Can - SMD
MAL2186XXXXXE3
CAP ALUM POLY 470UF 20% 6.3V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,800
Non-Stock
56-MAL218697303E3-ND
186 CPNT
Box
ActivePolymer470 µF±20%6.3 V25mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive175 mA @ 120 Hz3.5 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MAL2186XXXXXE3
CAP ALUM POLY 120UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,800
Non-Stock
56-MAL218697503E3-ND
186 CPNT
Box
ActivePolymer120 µF±20%16 V30mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive140 mA @ 120 Hz2.8 A @ 100 kHz-0.315" Dia (8.00mm)0.315" (8.00mm)0.335" L x 0.335" W (8.50mm x 8.50mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 27UF 20% 35V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
3,600
Non-Stock
56-MAL218697002E3-ND
186 CPNT
Box
ActivePolymer27 µF±20%35 V60mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive70 mA @ 120 Hz1.4 A @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MAL2186XXXXXE3
CAP ALUM POLY 150UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1,500
Non-Stock
56-MAL218697504E3-ND
186 CPNT
Box
ActivePolymer150 µF±20%16 V28mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive150 mA @ 120 Hz3 A @ 100 kHz-0.315" Dia (8.00mm)0.354" (9.00mm)0.335" L x 0.335" W (8.50mm x 8.50mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 68UF 20% 25V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,800
Non-Stock
56-MAL218697604E3-ND
186 CPNT
Box
ActivePolymer68 µF±20%25 V35mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive140 mA @ 120 Hz2.8 A @ 100 kHz-0.315" Dia (8.00mm)0.315" (8.00mm)0.335" L x 0.335" W (8.50mm x 8.50mm)Surface MountRadial, Can - SMD
MAL2186XXXXXE3
CAP ALUM POLY 150UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1,500
Non-Stock
56-MAL218697505E3-ND
186 CPNT
Box
ActivePolymer150 µF±20%16 V35mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive150 mA @ 120 Hz3 A @ 100 kHz-0.394" Dia (10.00mm)0.354" (9.00mm)-Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 120UF 20% 20V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,800
Non-Stock
56-MAL218697553E3-ND
186 CPNT
Box
ActivePolymer120 µF±20%20 V35mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive140 mA @ 120 Hz2.8 A @ 100 kHz-0.315" Dia (8.00mm)0.315" (8.00mm)0.335" L x 0.335" W (8.50mm x 8.50mm)Surface MountRadial, Can - SMD
MAL2186XXXXXE3
CAP ALUM POLY 180UF 20% 16V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
1,200
Non-Stock
56-MAL218697506E3-ND
186 CPNT
Box
ActivePolymer180 µF±20%16 V20mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive190 mA @ 120 Hz3.8 A @ 100 kHz-0.315" Dia (8.00mm)0.472" (12.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
186-CPNT-Series
CAP ALUM POLY 10UF 20% 50V SMD
Active
0 - Immediate
Vishay Beyschlag/Draloric/BC ComponentsVishay Beyschlag/Draloric/BC Components
2,800
Non-Stock
56-MAL218697101E3-ND
186 CPNT
Box
ActivePolymer10 µF±20%50 V75mOhm2000 Hrs @ 125°C-55°C ~ 125°C-Automotive70 mA @ 120 Hz1.4 A @ 100 kHz-0.315" Dia (8.00mm)0.315" (8.00mm)0.335" L x 0.335" W (8.50mm x 8.50mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 56

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.