CAD | USD

Showing
1 - 25
of 45
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
6.60mm x 6.60mm
CAP ALUM 68UF 20% 35V SMD
$1.37000
1,937 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124721TR-ND
P124721CT-ND
P124721DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%35 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz-0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
8.30mm x 8.30mm 10.8
CAP ALUM 820UF 20% 10V SMD
$1.75000
1,500 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124665TR-ND
P124665CT-ND
P124665DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active820 µF±20%10 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow390 mA @ 120 Hz600 mA @ 100 kHz-0.315" Dia (8.00mm)0.425" (10.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 7500UF 20% 6.3V SMD
$4.36000
490 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122505TR-ND
P122505CT-ND
P122505DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7500 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.35 A @ 120 Hz1.8 A @ 100 kHz-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 5600UF 20% 16V SMD
$5.01000
445 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122514TR-ND
P122514CT-ND
P122514DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5600 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.545 A @ 120 Hz2.06 A @ 100 kHz-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
10.30mm x 10.30mm 10.5
CAP ALUM 1200UF 20% 10V SMD
$1.93000
500 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124655TR-ND
P124655CT-ND
P124655DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1200 µF±20%10 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow552.5 mA @ 120 Hz850 mA @ 100 kHz-0.394" Dia (10.00mm)0.425" (10.80mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 82UF 20% 35V SMD
$1.37000
900 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124723TR-ND
P124723CT-ND
P124723DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 µF±20%35 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz-0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 330UF 20% 10V SMD
$1.56000
888 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124731TR-ND
P124731CT-ND
P124731DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%10 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow182 mA @ 120 Hz280 mA @ 100 kHz-0.248" Dia (6.30mm)0.327" (8.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 3000UF 20% 35V SMD
$5.41000
45 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122523TR-ND
P122523CT-ND
P122523DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3000 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.98 A @ 120 Hz2.64 A @ 100 kHz-0.709" Dia (18.00mm)0.866" (22.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
10.30mm x 10.30mm 10.5
CAP ALUM 470UF 20% 35V SMD
$1.93000
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124720TR-ND
P124720CT-ND
P124720DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow552.5 mA @ 120 Hz850 mA @ 100 kHz-0.394" Dia (10.00mm)0.425" (10.80mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 2200UF 20% 35V SMD
$5.01000
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122522TR-ND
P122522CT-ND
P122522DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.545 A @ 120 Hz2.06 A @ 100 kHz-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 100UF 20% 25V SMD
$1.37000
6 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124680TR-ND
P124680CT-ND
P124680DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz-0.248" Dia (6.30mm)0.252" (6.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
8.30mm x 8.30mm 10.8
CAP ALUM 180UF 20% 50V SMD
$1.75000
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124695TR-ND
P124695CT-ND
P124695DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180 µF±20%50 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow227.5 mA @ 120 Hz350 mA @ 100 kHz-0.315" Dia (8.00mm)0.425" (10.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
8.30mm x 8.30mm 10.8
CAP ALUM 270UF 20% 35V SMD
$1.75000
0 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124715TR-ND
P124715CT-ND
P124715DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 µF±20%35 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow390 mA @ 120 Hz600 mA @ 100 kHz-0.315" Dia (8.00mm)0.425" (10.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 1200UF 20% 25V SMD
$2.96000
1,585 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122516TR-ND
P122516CT-ND
P122516DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1200 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive825 mA @ 120 Hz1.1 A @ 100 kHz-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 13000UF 20% 6.3V SMD
$5.41000
241 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122507TR-ND
P122507CT-ND
P122507DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13000 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.98 A @ 120 Hz2.64 A @ 100 kHz-0.709" Dia (18.00mm)0.866" (22.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 7500UF 20% 16V SMD
$5.41000
254 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122515TR-ND
P122515CT-ND
P122515DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7500 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.98 A @ 120 Hz2.64 A @ 100 kHz-0.709" Dia (18.00mm)0.866" (22.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 1800UF 20% 16V SMD
$2.96000
4,770 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122512TR-ND
P122512CT-ND
P122512DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1800 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive825 mA @ 120 Hz1.1 A @ 100 kHz-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 9100UF 20% 10V SMD
$5.41000
290 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122511TR-ND
P122511CT-ND
P122511DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active9100 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.98 A @ 120 Hz2.64 A @ 100 kHz-0.709" Dia (18.00mm)0.866" (22.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
6.60mm x 6.60mm
CAP ALUM 120UF 20% 35V SMD
$1.56000
1,246 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P124742TR-ND
P124742CT-ND
P124742DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 µF±20%35 V340mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow182 mA @ 120 Hz280 mA @ 100 kHz-0.248" Dia (6.30mm)0.327" (8.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 750UF 20% 35V SMD
$2.96000
435 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122520TR-ND
P122520CT-ND
P122520DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active750 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive825 mA @ 120 Hz1.1 A @ 100 kHz-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 3500UF 20% 6.3V SMD
$2.96000
940 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122504TR-ND
P122504CT-ND
P122504DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3500 µF±20%6.3 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive825 mA @ 120 Hz1.1 A @ 100 kHz-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 2400UF 20% 10V SMD
$2.96000
960 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122508TR-ND
P122508CT-ND
P122508DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2400 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive825 mA @ 120 Hz1.1 A @ 100 kHz-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 5600UF 20% 10V SMD
$4.36000
468 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122509TR-ND
P122509CT-ND
P122509DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5600 µF±20%10 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.35 A @ 120 Hz1.8 A @ 100 kHz-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 4300UF 20% 16V SMD
$4.36000
480 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122513TR-ND
P122513CT-ND
P122513DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4300 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.35 A @ 120 Hz1.8 A @ 100 kHz-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
FKS Series
CAP ALUM 2700UF 20% 25V SMD
$4.36000
495 - Immediate
Panasonic Electronic ComponentsPanasonic Electronic Components
1
P122517TR-ND
P122517CT-ND
P122517DKR-ND
FKS, Anti-Vibration
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2700 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.35 A @ 120 Hz1.8 A @ 100 kHz-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 45