Showing
of 91
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MVH Series
EMVH101ARA220MJA0G
CAP ALUM 22UF 20% 100V SMD
United Chemi-Con
2,091
In Stock
1 : $1.37000
Cut Tape (CT)
500 : $0.57634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%100 V550mOhm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive106.95 mA @ 120 Hz115 mA @ 100 kHz-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVH Series
EMVH630ARA221MKG5S
CAP ALUM 220UF 20% 63V SMD
United Chemi-Con
6,110
In Stock
1 : $3.01000
Cut Tape (CT)
200 : $1.85670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%63 V200mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive300 mA @ 120 Hz600 mA @ 100 kHz-0.492" Dia (12.50mm)0.630" (16.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH500ARA331MKG5S
CAP ALUM 330UF 20% 50V SMD
United Chemi-Con
4,206
In Stock
1 : $3.31000
Cut Tape (CT)
200 : $2.04450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V180mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive350 mA @ 120 Hz700 mA @ 100 kHz-0.492" Dia (12.50mm)0.630" (16.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH500ARA100MF60G
CAP ALUM 10UF 20% 50V SMD
United Chemi-Con
0
In Stock
Check Lead Time
1 : $0.75000
Cut Tape (CT)
1,000 : $0.21828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V2800mOhm @ 100kHz1000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive33.66 mA @ 120 Hz51 mA @ 100 kHz-0.248" Dia (6.30mm)0.224" (5.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVH500ARA220MF80G
CAP ALUM 22UF 20% 50V SMD
United Chemi-Con
7,642
In Stock
1 : $0.85000
Cut Tape (CT)
900 : $0.26329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V2000mOhm @ 100kHz1000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive77.19 mA @ 120 Hz83 mA @ 100 kHz-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVH500ARA470MJA0G
CAP ALUM 47UF 20% 50V SMD
United Chemi-Con
2,388
In Stock
1 : $1.57000
Cut Tape (CT)
500 : $0.65824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V500mOhm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive229.71 mA @ 120 Hz247 mA @ 100 kHz-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVH Series
EMVH250ARA221MJA0G
CAP ALUM 220UF 20% 25V SMD
United Chemi-Con
2,969
In Stock
1 : $1.58000
Cut Tape (CT)
500 : $0.66704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%25 V300mOhm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive275.28 mA @ 120 Hz296 mA @ 100 kHz-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
MVH Series
EMVH350ARA471MKG5S
CAP ALUM 470UF 20% 35V SMD
United Chemi-Con
8,242
In Stock
1 : $3.39000
Cut Tape (CT)
200 : $2.09225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V110mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive450 mA @ 120 Hz900 mA @ 100 kHz-0.492" Dia (12.50mm)0.630" (16.00mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH101GRA101MLH0S
CAP ALUM 100UF 20% 100V SMD
United Chemi-Con
1,089
In Stock
1 : $5.80000
Cut Tape (CT)
175 : $3.64469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%100 V240mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive260 mA @ 120 Hz650 mA @ 100 kHz-0.630" Dia (16.00mm)0.650" (16.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
EMVH630ARA101MKE0S
EMVH630ARA101MKE0S
CAP ALUM 100UF 20% 63V SMD
United Chemi-Con
5,620
In Stock
1 : $2.59000
Cut Tape (CT)
250 : $1.36204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V250mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive200 mA @ 120 Hz500 mA @ 100 kHz-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH250ARA331MKE0S
CAP ALUM 330UF 20% 25V SMD
United Chemi-Con
2,990
In Stock
1 : $2.98000
Cut Tape (CT)
250 : $1.56680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%25 V140mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive375 mA @ 120 Hz750 mA @ 100 kHz-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH630GRA331MLH0S
CAP ALUM 330UF 20% 63V SMD
United Chemi-Con
3,070
In Stock
1 : $5.70000
Cut Tape (CT)
175 : $3.58131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%63 V180mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive410 mA @ 120 Hz820 mA @ 100 kHz-0.630" Dia (16.00mm)0.650" (16.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH500GRA221MLH0S
CAP ALUM 220UF 20% 50V SMD
United Chemi-Con
208
In Stock
1 : $5.80000
Cut Tape (CT)
175 : $3.64469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V150mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive425 mA @ 120 Hz850 mA @ 100 kHz-0.630" Dia (16.00mm)0.650" (16.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH350GRA331MLH0S
CAP ALUM 330UF 20% 35V SMD
United Chemi-Con
459
In Stock
1 : $6.00000
Cut Tape (CT)
175 : $3.77149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V100mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive500 mA @ 120 Hz1 A @ 100 kHz-0.630" Dia (16.00mm)0.650" (16.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH350GRA471MLH0S
CAP ALUM 470UF 20% 35V SMD
United Chemi-Con
177
In Stock
1 : $6.00000
Cut Tape (CT)
175 : $3.77149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V100mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive500 mA @ 120 Hz1 A @ 100 kHz-0.630" Dia (16.00mm)0.650" (16.50mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
EMVH630GTR471MLN0S
EMVH630GTR471MLN0S
CAP ALUM 470UF 20% 63V SMD
United Chemi-Con
400
In Stock
1 : $5.80000
Tray
Tray
Active470 µF±20%63 V110mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive550 mA @ 120 Hz1.1 A @ 100 kHz-0.630" Dia (16.00mm)0.866" (22.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
CAP ALUM 680UF 20% 35V SMD
EMVH350GTR681MMH0S
CAP ALUM 680UF 20% 35V SMD
United Chemi-Con
300
In Stock
1 : $6.14000
Tray
Tray
Active680 µF±20%35 V100mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive-1.2 A @ 100 kHz-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH350ARA100MF60G
CAP ALUM 10UF 20% 35V SMD
United Chemi-Con
265
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.22104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%35 V1.6Ohm @ 100kHz1000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive45.54 mA @ 120 Hz69 mA @ 100 kHz-0.248" Dia (6.30mm)0.224" (5.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVH250ARA330MF60G
CAP ALUM 33UF 20% 25V SMD
United Chemi-Con
1,103
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.22104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V1.6Ohm @ 100kHz1000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive64.17 mA @ 120 Hz69 mA @ 100 kHz-0.248" Dia (6.30mm)0.224" (5.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVH500ARA330MF80G
CAP ALUM 33UF 20% 50V SMD
United Chemi-Con
1,025
In Stock
1 : $0.85000
Cut Tape (CT)
900 : $0.26329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%50 V2000mOhm @ 100kHz1000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive77.19 mA @ 120 Hz83 mA @ 100 kHz-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVH350ARA470MHA0G
CAP ALUM 47UF 20% 35V SMD
United Chemi-Con
1,811
In Stock
1 : $1.27000
Cut Tape (CT)
500 : $0.50644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V400mOhm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive204.6 mA @ 120 Hz220 mA @ 100 kHz-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
MVH Series
EMVH101ARA470MKE0S
CAP ALUM 47UF 20% 100V SMD
United Chemi-Con
1,174
In Stock
1 : $2.70000
Cut Tape (CT)
250 : $1.42048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%100 V330mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive180 mA @ 120 Hz450 mA @ 100 kHz-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH160ARA471MKE0S
CAP ALUM 470UF 20% 16V SMD
United Chemi-Con
479
In Stock
This product has a maximum purchase limit
1 : $2.93000
Cut Tape (CT)
250 : $1.54404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active470 µF±20%16 V140mOhm @ 100kHz5000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive375 mA @ 120 Hz750 mA @ 100 kHz-0.492" Dia (12.50mm)0.531" (13.50mm)0.512" L x 0.512" W (13.00mm x 13.00mm)Surface MountRadial, Can - SMD
MVH Series
EMVH350ARA220MF60G
CAP ALUM 22UF 20% 35V SMD
United Chemi-Con
237
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.22104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%35 V1.6Ohm @ 100kHz1000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive64.17 mA @ 120 Hz69 mA @ 100 kHz-0.248" Dia (6.30mm)0.224" (5.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVH Series
EMVH250ARA470MF80G
CAP ALUM 47UF 20% 25V SMD
United Chemi-Con
208
In Stock
1 : $0.86000
Cut Tape (CT)
900 : $0.26916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V900mOhm @ 100kHz1000 Hrs @ 125°C-40°C ~ 125°CPolar-Automotive102.3 mA @ 120 Hz110 mA @ 100 kHz-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 91

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.