Showing
1 - 25
of 403
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
22mmx25mm Radial Can
CAP ALUM 100UF 20% 450V SNAP
$4.94000
1,188 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2785-ND
SMQ
Bulk
Active100 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose930 mA @ 120 Hz1.33 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
35mmx45mm Radial Can
CAP ALUM 820UF 20% 350V SNAP
$7.92000
140 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2767-ND
SMQ
Bulk
Active820 µF±20%350 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3.25 A @ 120 Hz4.648 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
35mmx40mm Radial Can
CAP ALUM 2200UF 20% 200V SNAP
$8.15000
81 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2743-ND
SMQ
Bulk
Active2200 µF±20%200 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose4.92 A @ 120 Hz7.38 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
35mmx50mm Radial Can
CAP ALUM 3900UF 20% 160V SNAP
$8.84000
0 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2729-ND
SMQ
Bulk
Active3900 µF±20%160 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose6 A @ 120 Hz9 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
35mmx52mm Radial Can
CAP ALUM 680UF 20% 450V SNAP
$9.97000
385 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-3740-ND
SMQ
Bulk
Active680 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose--0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
22mmx25mm Radial Can
CAP ALUM 150UF 20% 350V SNAP
$4.76000
148 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2760-ND
SMQ
Bulk
Active150 µF±20%350 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.12 A @ 120 Hz1.602 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
25,4mmx30mm Radial Can
CAP ALUM 180UF 20% 450V SNAP
$6.11000
113 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2789-ND
SMQ
Bulk
Active180 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.35 A @ 120 Hz1.931 A @ 50 kHz0.394" (10.00mm)1.000" Dia (25.40mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
22mmx45mm Radial Can
CAP ALUM 1000UF 20% 200V SNAP
$6.44000
198 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2736-ND
SMQ
Bulk
Active1000 µF±20%200 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3.25 A @ 120 Hz4.875 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
KMH30 Series
CAP ALUM 220UF 20% 400V SNAP
$6.51000
485 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2771-ND
SMQ
Bulk
Active220 µF±20%400 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.49 A @ 120 Hz2.131 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
35mmx37mm Radial Can
CAP ALUM 560UF 20% 400V SNAP
$8.86000
125 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-3735-ND
SMQ
Bulk
Active560 µF±20%400 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.69 A @ 120 Hz3.8467 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
30mmx50mm Radial Can
CAP ALUM 1500UF 20% 250V SNAP
$8.91000
153 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2757-ND
SMQ
Bulk
Active1500 µF±20%250 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose4.04 A @ 120 Hz6.06 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
30mmx50mm Radial Can
CAP ALUM 820UF 20% 350V SNAP
$9.09000
171 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2766-ND
SMQ
Bulk
Active820 µF±20%350 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3.25 A @ 120 Hz4.648 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
35mmx50mm Radial Can
CAP ALUM 2700UF 20% 200V SNAP
$12.42000
198 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2744-ND
SMQ
Bulk
Active2700 µF±20%200 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose5.45 A @ 120 Hz8.175 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
35mmx52mm Radial Can
CAP ALUM 2200UF 20% 250V SNAP
$14.47000
161 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-3732-ND
SMQ
Bulk
Active2200 µF±20%250 V-2000 Hrs @ 85°C-25°C ~ 85°C--General Purpose--0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
22mmx30mm Radial Can
CAP ALUM 120UF 20% 450V SNAP
$5.21000
169 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2786-ND
SMQ
Bulk
Active120 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.04 A @ 120 Hz1.487 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
22mmx37mm Radial Can
CAP ALUM 150UF 20% 450V SNAP
$5.50000
158 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-3720-ND
SMQ
Bulk
Active150 µF±20%450 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.19 A @ 120 Hz1.7017 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
22mmx35mm Radial Can
CAP ALUM 470UF 20% 250V SNAP
$6.29000
137 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2746-ND
SMQ
Bulk
Active470 µF±20%250 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.11 A @ 120 Hz3.167 A @ 50 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
25,4mmx30mm Radial Can
CAP ALUM 1000UF 20% 160V SNAP
$6.42000
130 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2723-ND
SMQ
Bulk
Active1000 µF±20%160 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3 A @ 120 Hz4.5 A @ 50 kHz0.394" (10.00mm)1.000" Dia (25.40mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
25,4mmx40mm Radial Can
CAP ALUM 820UF 20% 250V SNAP
$7.67000
191 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2753-ND
SMQ
Bulk
Active820 µF±20%250 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.77 A @ 120 Hz4.155 A @ 50 kHz0.394" (10.00mm)1.000" Dia (25.40mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
35mmx45mm Radial Can
CAP ALUM 820UF 20% 400V SNAP
$9.44000
0 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2783-ND
SMQ
Bulk
Active820 µF±20%400 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3.25 A @ 120 Hz4.648 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
25,4mmx40mm Radial Can
CAP ALUM 330UF 20% 400V SNAP
$6.13000
46 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-ESMQ401VSN331MQ40S-ND
SMQ
Bulk
Active330 µF±20%400 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.9 A @ 120 Hz2.717 A @ 50 kHz0.394" (10.00mm)1.000" Dia (25.40mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
25,4mmx27mm Radial Can
CAP ALUM 560UF 20% 200V SNAP
$5.48000
72 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-3730-ND
SMQ
Bulk
Active560 µF±20%200 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.43 A @ 120 Hz3.645 A @ 100 kHz0.394" (10.00mm)1.000" Dia (25.40mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
25,4mmx35mm Radial Can
CAP ALUM 270UF 20% 400V SNAP
$5.79000
36 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2774-ND
SMQ
Bulk
Active270 µF±20%400 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose1.67 A @ 120 Hz2.388 A @ 50 kHz0.394" (10.00mm)1.000" Dia (25.40mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
30mmx37mm Radial Can
CAP ALUM 1500UF 20% 200V SNAP
$6.59000
10 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-3693-ND
SMQ
Bulk
Active1500 µF±20%200 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose3.87 A @ 120 Hz5.805 A @ 100 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
30mmx45mm Radial Can
CAP ALUM 1800UF 20% 200V SNAP
$8.54000
75 - Immediate
United Chemi-ConUnited Chemi-Con
1
565-2741-ND
SMQ
Bulk
Active1800 µF±20%200 V-2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose4.32 A @ 120 Hz6.48 A @ 50 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 403

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.