Showing
of 402
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KZE-12 SERIES
EKZE101ELL101MK16S
CAP ALUM 100UF 20% 100V RAD T/H
Chemi-Con
45,048
In Stock
1 : $1.90000
Bulk
Bulk
Active100 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz750 mA @ 100 kHz110 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.689" (17.50mm)-Through HoleRadial, Can
KZE-12 SERIES
EKZE500ELL471MK20S
CAP ALUM 470UF 20% 50V RADIAL TH
Chemi-Con
13,697
In Stock
1 : $2.01000
Bulk
Bulk
Active470 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.025 A @ 120 Hz2.05 A @ 100 kHz27 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
KZE-12 SERIES
EKZE630ELL391MK25S
CAP ALUM 390UF 20% 63V RADIAL TH
Chemi-Con
5,841
In Stock
1 : $2.26000
Bulk
Bulk
Active390 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.9 A @ 100 kHz31 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.043" (26.50mm)-Through HoleRadial, Can
KZE SERIES
EKZE500ELL102ML25S
CAP ALUM 1000UF 20% 50V RAD T/H
Chemi-Con
26,739
In Stock
1 : $3.31000
Bulk
Bulk
Active1000 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.806 A @ 120 Hz3.01 A @ 100 kHz21 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.043" (26.50mm)-Through HoleRadial, Can
KZE-SERIES
EKZE100ELL221MF11D
CAP ALUM 220UF 20% 10V RADIAL TH
Chemi-Con
25,573
In Stock
1 : $0.62000
Bulk
Bulk
Active220 µF±20%10 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose202.5 mA @ 120 Hz405 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
KZE-SERIES
EKZE250ELL101MF11D
CAP ALUM 100UF 20% 25V RADIAL TH
Chemi-Con
13,556
In Stock
1 : $0.62000
Bulk
Bulk
Active100 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose162 mA @ 120 Hz405 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
KZE-SERIES
EKZE160ELL680MF07D
CAP ALUM 68UF 20% 16V RADIAL T/H
Chemi-Con
1,544
In Stock
1 : $0.62000
Bulk
Bulk
Active68 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose150 mA @ 120 Hz300 mA @ 100 kHz240 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.315" (8.00mm)-Through HoleRadial, Can
KZE Series 11H, 5D
EKZE630ELL150ME11D
CAP ALUM 15UF 20% 63V RADIAL T/H
Chemi-Con
11,535
In Stock
1 : $0.65000
Bulk
Bulk
Active15 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose66 mA @ 120 Hz165 mA @ 100 kHz880 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
KZE Series 11H, 5D
EKZE500ELL220ME11D
CAP ALUM 22UF 20% 50V RADIAL T/H
Chemi-Con
2,380
In Stock
1 : $0.65000
Bulk
Bulk
Active22 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose95.2 mA @ 120 Hz238 mA @ 100 kHz340 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
KZE Series
EKZE250ELL470ME11D
CAP ALUM 47UF 20% 25V RADIAL T/H
Chemi-Con
6,722
In Stock
1 : $0.66000
Bulk
Bulk
Active47 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose100 mA @ 120 Hz250 mA @ 100 kHz300 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
KZE
EKZE500ELL121MH15D
CAP ALUM 120UF 20% 50V RADIAL TH
Chemi-Con
3,177
In Stock
1 : $0.91000
Bulk
Bulk
Active120 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose380 mA @ 120 Hz950 mA @ 100 kHz61 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
KZE
EKZE160ELL681MH20D
CAP ALUM 680UF 20% 16V RADIAL TH
Chemi-Con
1,824
In Stock
1 : $0.98000
Bulk
Bulk
Active680 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose750 mA @ 120 Hz1.25 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KZE
EKZE500ELL101MHB5D
CAP ALUM 100UF 20% 50V RADIAL TH
Chemi-Con
7,482
In Stock
1 : $1.01000
Bulk
Bulk
Active100 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose289.6 mA @ 120 Hz724 mA @ 100 kHz74 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
EKZE100ELL102MH20D
EKZE100ELL102MH20D
CAP ALUM 1000UF 20% 10V RAD T/H
Chemi-Con
8,296
In Stock
1 : $1.01000
Bulk
Bulk
Active1000 µF±20%10 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose750 mA @ 120 Hz1.25 A @ 100 kHz41 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KZE
EKZE160ELL471MH15D
CAP ALUM 470UF 20% 16V RADIAL TH
Chemi-Con
2,636
In Stock
1 : $1.08000
Bulk
Bulk
Active470 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose497.5 mA @ 120 Hz995 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
KZE
EKZE350ELL221MH15D
CAP ALUM 220UF 20% 35V RADIAL TH
Chemi-Con
9,854
In Stock
1 : $1.09000
Bulk
Bulk
Active220 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose497.5 mA @ 120 Hz995 mA @ 100 kHz56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
KZE SERIES
EKZE250ELL471MJ16S
CAP ALUM 470UF 20% 25V RADIAL TH
Chemi-Con
63,565
In Stock
1 : $1.12000
Bulk
Bulk
Active470 µF±20%25 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose715 mA @ 120 Hz1.43 A @ 100 kHz38 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
KZE SERIES
EKZE350ELL331MJ16S
CAP ALUM 330UF 20% 35V RADIAL TH
Chemi-Con
9,090
In Stock
1 : $1.14000
Bulk
Bulk
Active330 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose715 mA @ 120 Hz1.43 A @ 100 kHz38 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
Radial Can
EKZE350ELL221MJC5S
CAP ALUM 220UF 20% 35V RADIAL TH
Chemi-Con
7,184
In Stock
1 : $1.14000
Bulk
Bulk
Active220 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose515 mA @ 120 Hz1.03 A @ 100 kHz53 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
Radial Can
EKZE500ELL151MJC5S
CAP ALUM 150UF 20% 50V RADIAL TH
Chemi-Con
18,694
In Stock
1 : $1.17000
Bulk
Bulk
Active150 µF±20%50 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose391.6 mA @ 120 Hz979 mA @ 100 kHz61 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
KZE SERIES
EKZE500ELL221MJ16S
CAP ALUM 220UF 20% 50V RADIAL TH
Chemi-Con
15,378
In Stock
1 : $1.17000
Bulk
Bulk
Active220 µF±20%50 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose685 mA @ 120 Hz1.37 A @ 100 kHz42 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
KZE SERIES
EKZE350ELL471MJ20S
CAP ALUM 470UF 20% 35V RADIAL TH
Chemi-Con
55,057
In Stock
1 : $1.27000
Bulk
Bulk
Active470 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose910 mA @ 120 Hz1.82 A @ 100 kHz23 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KZE SERIES
EKZE250ELL681MJ20S
CAP ALUM 680UF 20% 25V RADIAL TH
Chemi-Con
42,954
In Stock
1 : $1.27000
Bulk
Bulk
Active680 µF±20%25 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.092 A @ 120 Hz1.82 A @ 100 kHz23 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
EKZE350ELL561MJ25S
EKZE350ELL561MJ25S
CAP ALUM 560UF 20% 35V RADIAL TH
Chemi-Con
7,540
In Stock
1 : $1.38000
Bulk
Bulk
Active560 µF±20%35 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.075 A @ 120 Hz2.15 A @ 100 kHz22 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
KZE SERIES
EKZE500ELL331MJ25S
CAP ALUM 330UF 20% 50V RADIAL TH
Chemi-Con
10,363
In Stock
1 : $1.40000
Bulk
Bulk
Active330 µF±20%50 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose935 mA @ 120 Hz1.87 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.043" (26.50mm)-Through HoleRadial, Can
Showing
of 402

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.