Showing
1 - 25
of 212
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
DCMC Series
CAP ALUM 10000UF 50V SCREW
$34.88000
206 - Immediate
682 - Factory
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-3615-ND
DCMC
Bulk
Active10000 µF-10%, +75%50 V30.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.6 A @ 120 Hz6.272 A @ 10 kHz0.500" (12.70mm)1.375" Dia (34.93mm)2.187" (55.55mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 1000UF 450V SCREW
$81.88000
324 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1226-ND
DCMC
Bulk
Active1000 µF-10%, +50%450 V137mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.3 A @ 120 Hz5.762 A @ 10 kHz0.875" (22.22mm)2.000" Dia (50.80mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 4700UF 450V SCREW
$156.59000
79 - Immediate
18 - Factory
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1233-ND
DCMC
Bulk
Active4700 µF-10%, +50%450 V32.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12 A @ 120 Hz15.24 A @ 10 kHz1.250" (31.75mm)3.000" Dia (76.20mm)5.125" (130.18mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 5600UF 450V SCREW
$167.04000
79 - Immediate
50 - Factory
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1234-ND
DCMC
Bulk
Active5600 µF-10%, +50%450 V28.8mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13.3 A @ 120 Hz16.891 A @ 10 kHz1.250" (31.75mm)3.000" Dia (76.20mm)5.625" (142.88mm)-Chassis MountRadial, Can - Screw Terminals
DCMC222T450CC2B
CAP ALUM 2400UF 450V SCREW
$126.43000
28 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1231-ND
DCMC
Bulk
Active2400 µF-10%, +50%450 V54.7mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.7 A @ 120 Hz10.318 A @ 10 kHz1.125" (28.58mm)2.500" Dia (63.50mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 270UF 450V SCREW
$27.72000
19 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-3619-ND
DCMC
Bulk
Active270 µF-10%, +50%450 V437.7mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.5 A @ 120 Hz2.1 A @ 10 kHz0.500" (12.70mm)1.375" Dia (34.93mm)2.187" (55.55mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 76000UF 100V SCREW
$173.31000
10 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-4049-ND
DCMC
Bulk
Active76000 µF-10%, +75%100 V11.2mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21.3 A @ 120 Hz22.365 A @ 10 kHz1.250" (31.75mm)3.000" Dia (76.20mm)5.687" (144.45mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 26000UF 50V SCREW
$39.28000
11 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-4045-ND
DCMC
Bulk
Active26000 µF-10%, +75%50 V18.7mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10.4 A @ 120 Hz11.648 A @ 10 kHz0.500" (12.70mm)1.375" Dia (34.93mm)4.187" (106.35mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 30000UF 75V SCREW
$78.57000
15 - Immediate
15 - Factory
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1221-ND
DCMC
Bulk
Active30000 µF-10%, +75%75 V15.6mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12.1 A @ 120 Hz13.552 A @ 10 kHz0.875" (22.22mm)2.000" Dia (50.80mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 74000UF 75V SCREW
$138.89000
5 - Immediate
70 - Factory
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1223-ND
DCMC
Bulk
Active74000 µF-10%, +75%75 V12.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 A @ 120 Hz17.85 A @ 10 kHz1.250" (31.75mm)3.000" Dia (76.20mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
DCMC222T450CC2B
CAP ALUM 3300UF 450V SCREW
$164.57000
4 - Immediate
6 - Factory
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1232-ND
DCMC
Bulk
Active3300 µF-10%, +50%450 V40.4mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.2 A @ 120 Hz12.328 A @ 10 kHz1.125" (28.58mm)2.500" Dia (63.50mm)5.125" (130.18mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 38000UF 50V SCREW
$71.19000
41 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1220-ND
DCMC
Bulk
Active38000 µF-10%, +75%50 V16.3mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11.9 A @ 120 Hz13.328 A @ 10 kHz0.875" (22.22mm)2.000" Dia (50.80mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 16000UF 100V SCREW
$66.88000
84 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-3616-ND
DCMC
Bulk
Active16000 µF-10%, +75%100 V24.8mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8 A @ 120 Hz8.96 A @ 10 kHz0.750" (19.05mm)1.750" Dia (44.45mm)4.187" (106.35mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 60000UF 50V SCREW
$84.43000
28 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-4048-ND
DCMC
Bulk
Active60000 µF-10%, +75%50 V11.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13.8 A @ 120 Hz15.456 A @ 10 kHz0.875" (22.22mm)2.000" Dia (50.80mm)4.187" (106.35mm)-Chassis MountRadial, Can - Screw Terminals
DCMC222T450CC2B
CAP ALUM 3300UF 20% 450V SCREW
$177.85000
18 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1770-ND
DCMC
Bulk
Active3300 µF±20%450 V40mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.125" (28.58mm)2.500" Dia (63.50mm)5.125" (130.18mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 2200UF 450V SCREW
$111.50000
83 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
Non-Stock
338-1229-ND
DCMC
Bulk
Active2200 µF-10%, +50%450 V58.6mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.1 A @ 120 Hz9.514 A @ 10 kHz0.875" (22.22mm)2.000" Dia (50.80mm)5.625" (142.88mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 1500UF 450V SCREW
$95.79000
0 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1227-ND
DCMC
Bulk
Active1500 µF-10%, +50%450 V89.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.3 A @ 120 Hz7.102 A @ 10 kHz0.875" (22.22mm)2.000" Dia (50.80mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 4300UF 200V SCREW
$62.45000
0 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1224-ND
DCMC
Bulk
Active4300 µF-10%, +50%200 V46.1mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.1 A @ 120 Hz8.946 A @ 10 kHz0.875" (22.22mm)2.000" Dia (50.80mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 46000UF 75V SCREW
$93.76000
5 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1222-ND
DCMC
Bulk
Active46000 µF-10%, +75%75 V12Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15.8 A @ 120 Hz17.696 A @ 10 kHz0.875" (22.22mm)2.000" Dia (50.80mm)5.625" (142.88mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 8200UF 450V SCREW
$224.83000
0 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1236-ND
DCMC
Bulk
Active8200 µF-10%, +50%450 V19mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--1.250" (31.75mm)3.000" Dia (76.20mm)8.625" (219.08mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 470UF 450V SCREW
$36.05000
5 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-4046-ND
DCMC
Bulk
Active470 µF-10%, +50%450 V253.2mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.4 A @ 120 Hz3.36 A @ 10 kHz0.500" (12.70mm)1.375" Dia (34.93mm)3.187" (80.95mm)-Chassis MountRadial, Can - Screw Terminals
DCMC Series
CAP ALUM 1800UF 450V SCREW
$118.83000
0 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
1
338-1228-ND
DCMC
Bulk
Active1800 µF-10%, +50%450 V76mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.4 A @ 120 Hz8.576 A @ 10 kHz0.875" (22.22mm)2.000" Dia (50.80mm)4.625" (117.48mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 1200UF 20V SCREW
CAP ALUM 1200UF 20V SCREW
$14.79740
0 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
100
Non-Stock
DCMC122T020AA2B-ND
DCMC
Bulk
Active1200 µF-10%, +50%20 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.375" Dia (34.93mm)2.187" (55.55mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 2600UF 40V SCREW
CAP ALUM 2600UF 40V SCREW
$15.77510
0 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
100
Non-Stock
DCMC262U040AA2B-ND
DCMC
Bulk
Active2600 µF-10%, +75%40 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.375" Dia (34.93mm)2.187" (55.55mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 3200UF 75V SCREW
CAP ALUM 3200UF 75V SCREW
$18.03490
0 - Immediate
Cornell Dubilier Electronics (CDE)Cornell Dubilier Electronics (CDE)
100
Non-Stock
DCMC322U075AK2B-ND
DCMC
Bulk
Active3200 µF-10%, +75%75 V76.2mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.2 A @ 120 Hz3.584 A @ 10 kHz0.500" (12.70mm)1.375" Dia (34.93mm)1.687" (42.85mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 25
of 212

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.