Showing
1 - 25
of 648
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
HE10 SERIES
UHE2A101MPD1TD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
117,059
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.42546
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose416.5 mA @ 120 Hz-200 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
HE6 SERIES
UHE1E101MED
CAP ALUM 100UF 20% 25V RADIAL
Nichicon
37,792
In Stock
1 : $0.54000
Bulk
Bulk
Last Time Buy100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose238 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.433" (11.00mm)-Through HoleRadial, Can
UHE2A101MPD
UHE2A101MPD
CAP ALUM 100UF 20% 100V RADIAL
Nichicon
8,949
In Stock
1 : $1.27000
Bulk
Bulk
Not For New Designs100 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose416.5 mA @ 120 Hz-200 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.984" (25.00mm)-Through HoleRadial, Can
HE12 SERIES
UHE1V182MHD
CAP ALUM 1800UF 20% 35V RADIAL
Nichicon
46,495
In Stock
1 : $2.97000
Bulk
Bulk
Not For New Designs1800 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.68 A @ 120 Hz3.35 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.575" (40.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE1H122MHD6
CAP ALUM 1200UF 20% 50V RADIAL
Nichicon
21,001
In Stock
1 : $3.28000
Bulk
Bulk
Not For New Designs1200 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.192 A @ 120 Hz2.74 A @ 100 kHz26 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.984" (25.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE1V222MHD6
CAP ALUM 2200UF 20% 35V RADIAL
Nichicon
1,467
In Stock
1 : $3.30000
Bulk
Bulk
Not For New Designs2200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.512 A @ 120 Hz3.14 A @ 100 kHz19 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.984" (25.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE2A331MHD6
CAP ALUM 330UF 20% 100V RADIAL
Nichicon
5,690
In Stock
1 : $3.33000
Bulk
Bulk
Not For New Designs330 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose910 mA @ 120 Hz1.3 A @ 100 kHz80 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.787" (20.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE2A471MHD6
CAP ALUM 470UF 20% 100V RADIAL
Nichicon
8,235
In Stock
1 : $3.64000
Bulk
Bulk
Not For New Designs470 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.29 A @ 120 Hz1.72 A @ 100 kHz47 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.240" (31.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE1V272MHD6
CAP ALUM 2700UF 20% 35V RADIAL
Nichicon
5,586
In Stock
1 : $4.40000
Bulk
Bulk
Not For New Designs2700 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.336 A @ 120 Hz4.17 A @ 100 kHz15 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.240" (31.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE1H272MHD
CAP ALUM 2700UF 20% 50V RADIAL
Nichicon
11,161
In Stock
1 : $5.30000
Bulk
Bulk
Not For New Designs2700 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.04 A @ 120 Hz3.8 A @ 100 kHz14 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.575" (40.00mm)-Through HoleRadial, Can
UHE1-Series-18x35.5mm
UHE1H222MHD6
CAP ALUM 2200UF 20% 50V RADIAL
Nichicon
18,900
In Stock
1 : $5.83000
Bulk
Bulk
Not For New Designs2200 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.944 A @ 120 Hz3.68 A @ 100 kHz17 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.398" (35.50mm)-Through HoleRadial, Can
HE5 SERIES
UHE1A101MDD1TD
CAP ALUM 100UF 20% 10V RADIAL
Nichicon
11,487
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.11374
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy100 µF±20%10 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose147 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
HE6 SERIES
UHE1E101MED1TD
CAP ALUM 100UF 20% 25V RADIAL
Nichicon
3,006
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.13435
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy100 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose238 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
HE5 SERIES
UHE1H220MDD1TD
CAP ALUM 22UF 20% 50V RADIAL
Nichicon
36,806
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.13771
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy22 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose99 mA @ 120 Hz180 mA @ 100 kHz700 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
HE6 SERIES
UHE1V560MED1TD
CAP ALUM 56UF 20% 35V RADIAL
Nichicon
5,377
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.14776
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy56 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose238 mA @ 120 Hz340 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
HE8 SERIES
UHE0J102MPD1TD
CAP ALUM 1000UF 20% 6.3V RADIAL
Nichicon
7,058
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.19777
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1000 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz-87 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.591" (15.00mm)-Through HoleRadial, Can
HE8 SERIES
UHE1H101MPD1TD
CAP ALUM 100UF 20% 50V RADIAL
Nichicon
6,989
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.25982
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs100 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose388.5 mA @ 120 Hz555 mA @ 100 kHz170 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
HE8 SERIES
UHE1C471MPD1TD
CAP ALUM 470UF 20% 16V RADIAL
Nichicon
11,450
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.27017
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs470 µF±20%16 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose630 mA @ 120 Hz840 mA @ 100 kHz87 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE1H221MPD1TD
CAP ALUM 220UF 20% 50V RADIAL
Nichicon
4,033
In Stock
1 : $1.04000
Cut Tape (CT)
500 : $0.36252
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs220 µF±20%50 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose735 mA @ 120 Hz1.05 A @ 100 kHz84 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE2A680MPD1TD
CAP ALUM 68UF 20% 100V RADIAL
Nichicon
2,346
In Stock
1 : $1.04000
Cut Tape (CT)
500 : $0.36252
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs68 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz310 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HE10 SERIES
UHE1E471MPD6TD
CAP ALUM 470UF 20% 25V RADIAL
Nichicon
47,888
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.41094
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs470 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.21 A @ 100 kHz60 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
HE5 SERIES
UHE1A101MDD
CAP ALUM 100UF 20% 10V RADIAL
Nichicon
9,831
In Stock
1 : $0.44000
Bulk
Bulk
Last Time Buy100 µF±20%10 V-4000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose147 mA @ 120 Hz210 mA @ 100 kHz580 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
HE10 SERIES
UHE1V471MPD1TD
CAP ALUM 470UF 20% 35V RADIAL
Nichicon
8,698
In Stock
1 : $1.22000
Cut Tape (CT)
500 : $0.49104
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs470 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.05 A @ 120 Hz1.4 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
HE5 SERIES
UHE1H220MDD
CAP ALUM 22UF 20% 50V RADIAL
Nichicon
15,771
In Stock
1 : $0.50000
Bulk
Bulk
Last Time Buy22 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose99 mA @ 120 Hz180 mA @ 100 kHz700 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
HE5 SERIES
UHE1J150MDD
CAP ALUM 15UF 20% 63V RADIAL
Nichicon
13,506
In Stock
1 : $0.50000
Bulk
Bulk
Last Time Buy15 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose34.1 mA @ 120 Hz-2.3 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.433" (11.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 648

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.