Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,446 In Stock 9,000 Factory | 1 : $4.57000 Bulk | Bulk | Active | 1000 µF | ±20% | 100 V | 265mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.02 A @ 120 Hz | 2.53 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,884 In Stock | 1 : $4.87000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | 99mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.07 A @ 120 Hz | 3.84 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
16,577 In Stock 5,900 Factory | 1 : $5.20000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | 60mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.28 A @ 120 Hz | 4.1 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,438 In Stock | 1 : $5.30000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | 99mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.01 A @ 120 Hz | 3.76 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,034 In Stock | 1 : $5.63000 Bulk | Bulk | Active | 2200 µF | ±20% | 80 V | 151mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.53 A @ 120 Hz | 3.16 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
48,487 In Stock 7,600 Factory | 1 : $5.95000 Bulk | Bulk | Active | 3300 µF | ±20% | 80 V | 101mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.23 A @ 120 Hz | 4.04 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
20,822 In Stock 9,750 Factory | 1 : $6.11000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | 53mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.61 A @ 120 Hz | 4.51 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
26,951 In Stock 4,200 Factory | 1 : $6.38000 Bulk | Bulk | Active | 2200 µF | ±20% | 100 V | 121mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.21 A @ 120 Hz | 4.01 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,420 In Stock | 1 : $6.38000 Bulk | Bulk | Active | 3300 µF | ±20% | 80 V | 101mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.25 A @ 120 Hz | 4.06 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,826 In Stock 3,700 Factory | 1 : $6.53000 Bulk | Bulk | Active | 22000 µF | ±20% | 25 V | 27mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.33 A @ 120 Hz | 6.66 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,996 In Stock 2,550 Factory | 1 : $6.69000 Bulk | Bulk | Active | 2200 µF | ±20% | 100 V | 121mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.17 A @ 120 Hz | 3.96 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
12,612 In Stock 5,150 Factory | 1 : $6.94000 Bulk | Bulk | Active | 10000 µF | ±20% | 50 V | 46mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.08 A @ 120 Hz | 6.35 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
15,386 In Stock 10,900 Factory | 1 : $7.00000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 85mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.54 A @ 120 Hz | 4.43 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,471 In Stock | 1 : $7.59000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | 900mOhm @ 120Hz | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.54 A @ 120 Hz | 2.26 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
13,461 In Stock 80 Factory | 1 : $8.67000 Bulk | Bulk | Active | 4700 µF | ±20% | 80 V | 71mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.12 A @ 120 Hz | 5.15 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,830 In Stock | 1 : $8.67000 Bulk | Bulk | Active | 3300 µF | ±20% | 100 V | 80mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.15 A @ 120 Hz | 5.19 A @ 20 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
23,470 In Stock | 1 : $8.86000 Bulk | Bulk | Active | 15000 µF | ±20% | 50 V | 31mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.56 A @ 120 Hz | 8.2 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,817 In Stock 9,550 Factory | 1 : $8.86000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.78 A @ 120 Hz | 7.23 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,368 In Stock | 1 : $9.75000 Bulk | Bulk | Active | 12000 µF | ±20% | 63 V | 33mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.2 A @ 120 Hz | 7.75 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,317 In Stock | 1 : $11.21000 Bulk | Bulk | Active | 2200 µF | ±20% | 160 V | 90mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.96 A @ 120 Hz | 7.29 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,412 In Stock | 1 : $12.20000 Bulk | Bulk | Active | 22000 µF | ±20% | 50 V | 21mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.89 A @ 120 Hz | 9.86 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
14,860 In Stock 1,800 Factory | 1 : $13.00000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 423mOhm @ 120Hz | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.51 A @ 120 Hz | 3.69 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
16,340 In Stock 8,680 Factory | 1 : $13.44000 Bulk | Bulk | Active | 2200 µF | ±20% | 200 V | 90mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.25 A @ 120 Hz | 7.72 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
11,938 In Stock 1,080 Factory | 1 : $14.94000 Bulk | Bulk | Active | 6800 µF | ±20% | 100 V | 39mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.01 A @ 120 Hz | 7.51 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,856 In Stock | 1 : $16.40000 Bulk | Bulk | Active | 1500 µF | ±20% | 250 V | 133mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.33 A @ 120 Hz | 6.37 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In |