Showing
1 - 25
of 963
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
B43508
CAP ALUM 330UF 20% 200V SNAP
$6.59000
1,097 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75817-ND
B43508
Bulk
Active330 µF±20%200 V350mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.05 A @ 100 Hz480 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43508E2477M
CAP ALUM 470UF 20% 250V SNAP
$7.31000
470 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6288-ND
B43508
Bulk
Active470 µF±20%250 V250mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.49 A @ 100 Hz340 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 220UF 20% 400V SNAP
$9.16000
320 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75599-ND
B43508
Bulk
Active220 µF±20%400 V560mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose980 mA @ 100 Hz790 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.071" (27.20mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 270UF 20% 400V SNAP
$9.74000
624 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75823-ND
B43508
Bulk
Active270 µF±20%400 V460mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.16 A @ 100 Hz640 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B43508-SERIES-30mm
CAP ALUM 1000UF 20% 250V SNAP
$17.41000
15 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6324-ND
B43508
Bulk
Active1000 µF±20%250 V120mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.23 A @ 100 Hz160 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43508-SERIES-47mm
CAP ALUM 2200UF 20% 200V SNAP
$18.62000
355 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6278-ND
B43508
Bulk
Active2200 µF±20%200 V55mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.89 A @ 100 Hz75 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 470UF 20% 200V SNAP
$6.50000
486 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75818-ND
B43508
Bulk
Active470 µF±20%200 V250mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.36 A @ 100 Hz340 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 150UF 20% 400V SNAP
$8.26000
640 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75822-ND
B43508
Bulk
Active150 µF±20%400 V820mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose770 mA @ 100 Hz1.15 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 680UF 20% 200V SNAP
$8.36000
632 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75819-ND
B43508
Bulk
Active680 µF±20%200 V170mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.69 A @ 100 Hz230 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 1000UF 20% 200V SNAP
$10.25000
236 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75816-ND
B43508
Bulk
Active1000 µF±20%200 V120mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.16 A @ 100 Hz160 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43501-SERIES-30mm
CAP ALUM 180UF 20% 450V SNAP
$10.73000
257 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-76871-ND
B43508
Bulk
Active180 µF±20%450 V680mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.01 A @ 100 Hz960 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43501-SERIES-37mm
CAP ALUM 820UF 20% 250V SNAP
$10.95000
250 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-77158-ND
B43508
Bulk
Active820 µF±20%250 V140mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.84 A @ 100 Hz200 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 680UF 20% 400V SNAP
$23.63000
290 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75825-ND
B43508
Bulk
Active680 µF±20%400 V180mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.07 A @ 100 Hz260 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43508C9337M
CAP ALUM 330UF 20% 400V SNAP
$14.84000
61 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6286-ND
B43508
Bulk
Active330 µF±20%400 V370mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.18 A @ 100 Hz530 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43508-SERIES-35x57mm
CAP ALUM 2200UF 20% 250V SNAP
$26.16000
31 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6287-ND
B43508
Bulk
Not For New Designs2200 µF±20%250 V55mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.12 A @ 100 Hz75 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
B43508A9108M000
CAP ALUM 1000UF 20% 400V SNAP
$32.50000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-3499-ND
B43508
Bulk
Not For New Designs1000 µF±20%400 V120mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.64 A @ 100 Hz180 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.165" (55.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 100UF 20% 450V SNAP
$7.13000
13 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75598-ND
B43508
Bulk
Active100 µF±20%450 V1.23Ohm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose670 mA @ 100 Hz1.73 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43508 SERIES 22x27mm
CAP ALUM 220UF 20% 400V SNAP
$8.47000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6282-ND
B43508
Bulk
Active220 µF±20%400 V560mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 100 Hz790 mOhms0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43508-SERIES-30mm
CAP ALUM 330UF 20% 450V SNAP
$21.89000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6323-ND
B43508
Bulk
Active330 µF±20%450 V370mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.56 A @ 100 Hz530 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 820UF 20% 250V SNAP
$10.21000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75223-ND
B43508
Bulk
Active820 µF±20%250 V140mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.07 A @ 100 Hz200 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
B43508A9107M
CAP ALUM 100UF 20% 400V SNAP
$5.96000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6281-ND
B43508
Bulk
Not For New Designs100 µF±20%400 V1.23Ohm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose600 mA @ 100 Hz1.73 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 150UF 20% 400V SNAP
$8.46000
17 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75824-ND
B43508
Bulk
Active150 µF±20%400 V820mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose770 mA @ 100 Hz1.15 Ohms0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 150UF 20% 450V SNAP
$8.47000
15 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75820-ND
B43508
Bulk
Active150 µF±20%450 V820mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose880 mA @ 100 Hz1.15 Ohms0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
B43508B5157M
CAP ALUM 150UF 20% 450V SNAP
$8.64000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-6284-ND
B43508
Bulk
Active150 µF±20%450 V820mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose860 mA @ 100 Hz1.15 Ohms0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
B43508
CAP ALUM 330UF 20% 450V SNAP
$15.63000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-75821-ND
B43508
Bulk
Active330 µF±20%450 V370mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.47 A @ 100 Hz530 mOhms0.394" (10.00mm)0.984" Dia (25.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 963

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.