Aluminum Electrolytic Capacitors

Results: 223
Capacitance
6.8 µF12 µF15 µF18 µF22 µF27 µF33 µF39 µF47 µF56 µF82 µF100 µF
Voltage - Rated
6.3 V10 V16 V25 V35 V50 V63 V80 V100 V
Lifetime @ Temp.
4000 Hrs @ 105°C5000 Hrs @ 105°C6000 Hrs @ 105°C7000 Hrs @ 105°C8000 Hrs @ 105°C10000 Hrs @ 105°C
Ripple Current @ Low Frequency
65.2 mA @ 120 Hz88 mA @ 120 Hz95.2 mA @ 120 Hz106.8 mA @ 120 Hz136 mA @ 120 Hz140 mA @ 120 Hz154 mA @ 120 Hz184.8 mA @ 120 Hz212 mA @ 120 Hz216 mA @ 120 Hz234 mA @ 120 Hz248 mA @ 120 Hz
Ripple Current @ High Frequency
163 mA @ 100 kHz220 mA @ 100 kHz238 mA @ 100 kHz267 mA @ 100 kHz340 mA @ 100 kHz350 mA @ 100 kHz385 mA @ 100 kHz462 mA @ 100 kHz530 mA @ 100 kHz540 mA @ 100 kHz585 mA @ 100 kHz620 mA @ 100 kHz
Impedance
11 mOhms12 mOhms13 mOhms14 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms22 mOhms24 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)
Height - Seated (Max)
0.433" (11.00mm)0.492" (12.50mm)0.512" (13.00mm)0.551" (14.00mm)0.650" (16.50mm)0.689" (17.50mm)0.787" (20.00mm)0.846" (21.50mm)1.043" (26.50mm)1.063" (27.00mm)1.083" (27.50mm)1.240" (31.50mm)1.299" (33.00mm)1.437" (36.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
223Results
Applied FiltersRemove All

Showing
of 223
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KYB SERIES 12.5x41.5mm
EKYB630ELL102MK40S
CAP ALUM 1000UF 20% 63V RADIAL
Chemi-Con
23,062
In Stock
1 : $2.65000
Bulk
Bulk
Active1000 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.8 A @ 120 Hz3 A @ 100 kHz20 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.634" (41.50mm)-Through HoleRadial, Can
KYB SERIES 16x21.5mm
EKYB800ELL471ML20S
CAP ALUM 470UF 20% 80V RADIAL
Chemi-Con
3,368
In Stock
1 : $2.68000
Bulk
Bulk
Active470 µF±20%80 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose875 mA @ 120 Hz1.75 A @ 100 kHz36 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 16x31.5mm
EKYB350ELL332MLN3S
CAP ALUM 3300UF 20% 35V RADIAL
Chemi-Con
1,942
In Stock
1 : $3.59000
Bulk
Bulk
Active3300 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.7075 A @ 120 Hz3.61 A @ 100 kHz16 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.240" (31.50mm)-Through HoleRadial, Can
KYB SERIES 16x37mm
EKYB350ELL392MLP1S
CAP ALUM 3900UF 20% 35V RADIAL
Chemi-Con
3,947
In Stock
1 : $4.04000
Bulk
Bulk
Active3900 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.06 A @ 120 Hz4.08 A @ 100 kHz14 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.457" (37.00mm)-Through HoleRadial, Can
KYB SERIES 5mm
EKYB101ELL6R8ME11D
CAP ALUM 6.8UF 20% 100V RADIAL
Chemi-Con
2,826
In Stock
1 : $0.47000
Bulk
Bulk
Active6.8 µF±20%100 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose65.2 mA @ 120 Hz163 mA @ 100 kHz800 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
KYB SERIES 5mm
EKYB250ELL820ME11D
CAP ALUM 82UF 20% 25V RADIAL
Chemi-Con
2,660
In Stock
1 : $0.47000
Bulk
Bulk
Active82 µF±20%25 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose136 mA @ 120 Hz340 mA @ 100 kHz290 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
KYB SERIES 6.3mm
EKYB101ELL150MF11D
CAP ALUM 15UF 20% 100V RADIAL
Chemi-Con
4,520
In Stock
1 : $0.56000
Bulk
Bulk
Active15 µF±20%100 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose106.8 mA @ 120 Hz267 mA @ 100 kHz430 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KYB SERIES 6.3mm
EKYB800ELL220MF11D
CAP ALUM 22UF 20% 80V RADIAL
Chemi-Con
3,807
In Stock
1 : $0.56000
Bulk
Bulk
Active22 µF±20%80 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose106.8 mA @ 120 Hz267 mA @ 100 kHz430 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KYB SERIES 6.3mm
EKYB350ELL101MF11D
CAP ALUM 100UF 20% 35V RADIAL
Chemi-Con
3,855
In Stock
1 : $0.68000
Bulk
Bulk
Active100 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose216 mA @ 120 Hz540 mA @ 100 kHz150 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
KYB SERIES 10x21.5mm
EKYB350ELL681MJ20S
CAP ALUM 680UF 20% 35V RADIAL
Chemi-Con
100,147
In Stock
1 : $0.78000
Bulk
Bulk
Active680 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose990 mA @ 120 Hz1.65 A @ 100 kHz37 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 8x21.5mm
EKYB350ELL331MH20D
CAP ALUM 330UF 20% 35V RADIAL
Chemi-Con
6,999
In Stock
1 : $0.94000
Bulk
Bulk
Active330 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose605 mA @ 120 Hz1.21 A @ 100 kHz60 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 10x17.5mm
EKYB500ELL221MJ16S
CAP ALUM 220UF 20% 50V RADIAL
Chemi-Con
2,268
In Stock
1 : $1.11000
Bulk
Bulk
Active220 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose550 mA @ 120 Hz1.1 A @ 100 kHz69 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
KYB SERIES 10x21.5mm
EKYB250ELL102MJ20S
CAP ALUM 1000UF 20% 25V RADIAL
Chemi-Con
14,273
In Stock
1 : $1.21000
Bulk
Bulk
Active1000 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose990 mA @ 120 Hz1.65 A @ 100 kHz37 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 10x21.5mm
EKYB101ELL101MJ20S
CAP ALUM 100UF 20% 100V RADIAL
Chemi-Con
2,080
In Stock
1 : $1.25000
Bulk
Bulk
Active100 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose416 mA @ 120 Hz1.04 A @ 100 kHz75 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 10x21.5mm
EKYB630ELL221MJ20S
CAP ALUM 220UF 20% 63V RADIAL
Chemi-Con
13,702
In Stock
1 : $1.37000
Bulk
Bulk
Active220 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose650 mA @ 120 Hz1.3 A @ 100 kHz55 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 10x31.5mm
EKYB160ELL222MJ30S
CAP ALUM 2200UF 20% 16V RADIAL
Chemi-Con
2,814
In Stock
1 : $1.41000
Bulk
Bulk
Active2200 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.6725 A @ 120 Hz2.23 A @ 100 kHz27 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.240" (31.50mm)-Through HoleRadial, Can
KYB SERIES 10x31.5mm
EKYB500ELL471MJ30S
CAP ALUM 470UF 20% 50V RADIAL
Chemi-Con
353
In Stock
1 : $1.48000
Bulk
Bulk
Active470 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose910 mA @ 120 Hz1.82 A @ 100 kHz38 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.240" (31.50mm)-Through HoleRadial, Can
KYB SERIES 12.5x21.5mm
EKYB250ELL152MK20S
CAP ALUM 1500UF 20% 25V RADIAL
Chemi-Con
778
In Stock
1 : $1.62000
Bulk
Bulk
Active1500 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.338 A @ 120 Hz2.23 A @ 100 kHz27 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 12.5x26.5mm
EKYB160ELL332MK25S
CAP ALUM 3300UF 20% 16V RADIAL
Chemi-Con
1,702
In Stock
1 : $1.97000
Bulk
Bulk
Active3300 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.8975 A @ 120 Hz2.53 A @ 100 kHz24 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.043" (26.50mm)-Through HoleRadial, Can
KYB SERIES 12.5x31.5mm
EKYB250ELL272MK30S
CAP ALUM 2700UF 20% 25V RADIAL
Chemi-Con
1,514
In Stock
1 : $2.12000
Bulk
Bulk
Active2700 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.145 A @ 120 Hz2.86 A @ 100 kHz21 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.240" (31.50mm)-Through HoleRadial, Can
KYB SERIES 16x21.5mm
EKYB630ELL681ML20S
CAP ALUM 680UF 20% 63V RADIAL
Chemi-Con
693
In Stock
1 : $2.16000
Bulk
Bulk
Active680 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.35 A @ 120 Hz2.25 A @ 100 kHz28 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 16x21.5mm
EKYB250ELL272ML20S
CAP ALUM 2700UF 20% 25V RADIAL
Chemi-Con
174
In Stock
1 : $2.56000
Bulk
Bulk
Active2700 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.9575 A @ 120 Hz2.61 A @ 100 kHz25 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 12.5x36.5mm
EKYB350ELL222MK35S
CAP ALUM 2200UF 20% 35V RADIAL
Chemi-Con
3,526
In Stock
1 : $2.59000
Bulk
Bulk
Active2200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.355 A @ 120 Hz3.14 A @ 100 kHz18 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.437" (36.50mm)-Through HoleRadial, Can
KYB SERIES 18x21.5mm
EKYB630ELL821MM20S
CAP ALUM 820UF 20% 63V RADIAL
Chemi-Con
1,382
In Stock
1 : $3.36000
Bulk
Bulk
Active820 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.5 A @ 120 Hz2.5 A @ 100 kHz28 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KYB SERIES 16x33mm
EKYB250ELL472MLN3S
CAP ALUM 4700UF 20% 25V RADIAL
Chemi-Con
1,712
In Stock
1 : $3.38000
Bulk
Bulk
Active4700 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.0685 A @ 120 Hz3.61 A @ 100 kHz16 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.299" (33.00mm)-Through HoleRadial, Can
Showing
of 223

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.