Aluminum Electrolytic Capacitors

Results: 154
Product Status
ActiveObsolete
Capacitance
56 µF68 µF82 µF100 µF120 µF150 µF180 µF220 µF270 µF330 µF390 µF470 µF560 µF680 µF
Voltage - Rated
200 V250 V400 V420 V450 V
ESR (Equivalent Series Resistance)
66mOhm @ 120Hz83mOhm @ 120Hz99mOhm @ 120Hz124mOhm @ 120Hz149mOhm @ 120Hz166mOhm @ 120Hz182mOhm @ 120Hz199mOhm @ 120Hz219mOhm @ 120Hz237mOhm @ 120Hz243mOhm @ 120Hz266mOhm @ 120Hz
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Ripple Current @ Low Frequency
640 mA @ 120 Hz670 mA @ 120 Hz700 mA @ 120 Hz760 mA @ 120 Hz800 mA @ 120 Hz830 mA @ 120 Hz910 mA @ 120 Hz1 A @ 120 Hz1.02 A @ 120 Hz1.05 A @ 120 Hz1.07 A @ 120 Hz1.12 A @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 20 kHz1.08 A @ 20 kHz1.14 A @ 20 kHz1.3 A @ 20 kHz1.46 A @ 20 kHz1.53 A @ 20 kHz1.6 A @ 20 kHz1.83 A @ 20 kHz2.03 A @ 20 kHz2.23 A @ 20 kHz2.34 A @ 20 kHz2.4 A @ 20 kHz
Size / Dimension
0.866" Dia (22.00mm)0.984" Dia (25.00mm)1.181" Dia (30.00mm)1.378" Dia (35.00mm)
Height - Seated (Max)
0.984" (25.00mm)1.260" (32.00mm)1.457" (37.00mm)1.654" (42.00mm)1.850" (47.00mm)2.047" (52.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
154Results
Applied FiltersRemove All

Showing
of 154
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
13,693
In Stock
1 : $5.83000
Bulk
Bulk
Active68 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
1,762
In Stock
1 : $10.00000
Bulk
Bulk
Active1500 µF±20%200 V99mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.56 A @ 120 Hz5.06 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
10,885
In Stock
1 : $10.22000
Bulk
Bulk
Active1000 µF±20%250 V149mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.84 A @ 120 Hz4.06 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
35,150
In Stock
400
Factory
1 : $11.04000
Bulk
Bulk
Active470 µF±20%450 V282mOhm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.47 A @ 120 Hz3.53 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
2,038
In Stock
1 : $11.93000
Bulk
Bulk
Active1500 µF±20%250 V99mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.56 A @ 120 Hz5.06 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
7,695
In Stock
1 : $12.20000
Bulk
Bulk
Active330 µF±20%450 V402mOhm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.85 A @ 120 Hz2.64 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
6,229
In Stock
400
Factory
1 : $13.80000
Bulk
Bulk
Active470 µF±20%400 V282mOhm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose2.01 A @ 120 Hz2.87 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
8,153
In Stock
1 : $14.95000
Bulk
Bulk
Active2200 µF±20%200 V66mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.12 A @ 120 Hz5.89 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
788
In Stock
1 : $4.61000
Bulk
Bulk
Active220 µF±20%250 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose--0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
12,452
In Stock
1 : $4.67000
Bulk
Bulk
Active270 µF±20%250 V737mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.42 A @ 120 Hz2.03 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
10,986
In Stock
5,200
Factory
1 : $4.87000
Bulk
Bulk
Active220 µF±20%400 V603mOhm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.42 A @ 120 Hz2.03 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
1,041
In Stock
1 : $5.50000
Bulk
Bulk
Active82 µF±20%400 V2.44Ohm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose800 mA @ 120 Hz1.14 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
7,530
In Stock
15,500
Factory
1 : $5.57000
Bulk
Bulk
Active470 µF±20%200 V317mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.85 A @ 120 Hz2.64 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
8,892
In Stock
1 : $6.11000
Bulk
Bulk
Active100 µF±20%400 V1.326Ohm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose910 mA @ 120 Hz1.3 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
6,814
In Stock
1 : $6.19000
Bulk
Bulk
Active390 µF±20%200 V510mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.71 A @ 120 Hz2.44 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
2,744
In Stock
1 : $6.69000
Bulk
Bulk
Active56 µF±20%450 V3.55Ohm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose670 mA @ 120 Hz950 mA @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
3,019
In Stock
1 : $6.89000
Bulk
Bulk
Active100 µF±20%450 V1.326Ohm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose910 mA @ 120 Hz1.3 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
10,880
In Stock
1 : $9.08000
Bulk
Bulk
Active220 µF±20%450 V603mOhm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.42 A @ 120 Hz2.03 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
5,964
In Stock
1 : $9.29000
Bulk
Bulk
Active1000 µF±20%250 V149mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.84 A @ 120 Hz4.06 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
948
In Stock
1 : $9.67000
Bulk
Bulk
Active680 µF±20%250 V219mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.42 A @ 120 Hz3.45 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
3,363
In Stock
1 : $10.38000
Bulk
Bulk
Active270 µF±20%450 V491mOhm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.72 A @ 120 Hz2.45 A @ 20 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
4,051
In Stock
1 : $11.56000
Bulk
Bulk
Active1000 µF±20%200 V149mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.84 A @ 120 Hz4.06 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
201
In Stock
1,040
Factory
1 : $13.50000
Bulk
Bulk
Active330 µF±20%450 V402mOhm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose1.85 A @ 120 Hz2.64 A @ 20 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
2,466
In Stock
1 : $6.26000
Bulk
Bulk
Active560 µF±20%200 V355mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.14 A @ 120 Hz3.05 A @ 20 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
2,658
In Stock
1 : $7.92000
Bulk
Bulk
Active470 µF±20%250 V423mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.85 A @ 120 Hz2.64 A @ 20 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 154

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.