Showing
1 - 25
of 103
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
LBA Series
CAP ALUM 15000UF 20% 50V SNAP
$11.26000
108 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1079-ND
LBA
Bulk
Active15000 µF±20%50 V38.68mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.9 A @ 120 Hz7.375 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 6800UF 20% 35V SNAP
$6.42000
536 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1173-ND
LBA
Bulk
Active6800 µF±20%35 V97.52mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.01 A @ 120 Hz3.7625 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 470UF 20% 450V SNAP
$14.62000
472 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1156-ND
LBA
Bulk
Active470 µF±20%450 V529.11mOhm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose2.5 A @ 120 Hz3.675 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.028" (51.50mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 3300UF 20% 35V SNAP
$4.29000
1,441 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1442-ND
LBA
Bulk
Active3300 µF±20%35 V200.95mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.2 A @ 120 Hz2.75 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 4700UF 20% 35V SNAP
$5.55000
139 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1159-ND
LBA
Bulk
Active4700 µF±20%35 V141.09mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.35 A @ 120 Hz2.9375 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.043" (26.50mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 4700UF 20% 63V SNAP
$6.02000
145 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1501-ND
LBA
Bulk
Active4700 µF±20%63 V105.82mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.59 A @ 120 Hz4.4875 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 6800UF 20% 50V SNAP
$6.57000
112 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1515-ND
LBA
Bulk
Active6800 µF±20%50 V85.33mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.87 A @ 120 Hz4.8375 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 1000UF 20% 200V SNAP
$8.80000
1,100 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1318-ND
LBA
Bulk
Active1000 µF±20%200 V248.68mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.35 A @ 120 Hz4.9245 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 6800UF 20% 50V SNAP
$9.56000
116 - Immediate
3,200 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1516-ND
LBA
Bulk
Active6800 µF±20%50 V85.33mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.73 A @ 120 Hz4.6625 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 22000UF 20% 35V SNAP
$12.90000
917 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1116-ND
LBA
Bulk
Active22000 µF±20%35 V30.14mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.25 A @ 120 Hz7.8125 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 1500UF 20% 200V SNAP
$14.43000
198 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1348-ND
LBA
Bulk
Active1500 µF±20%200 V165.79mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.1 A @ 120 Hz6.027 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 6800UF 20% 35V SNAP
$5.49000
999 - Immediate
1,000 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1514-ND
LBA
Bulk
Active6800 µF±20%35 V60.95mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.9 A @ 120 Hz3.625 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 4700UF 20% 35V SNAP
$6.47000
1,020 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1500-ND
LBA
Bulk
Active4700 µF±20%35 V141.09mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.4 A @ 120 Hz3 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 2200UF 20% 50V SNAP
$4.76000
93 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1110-ND
LBA
Bulk
Active2200 µF±20%50 V263.75mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2 A @ 120 Hz2.5 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 68UF 20% 450V SNAP
$5.17000
681 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1172-ND
LBA
Bulk
Active68 µF±20%450 V4.87607Ohm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose600 mA @ 120 Hz882 mA @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 10000UF 20% 50V SNAP
$8.26000
74 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1069-ND
LBA
Bulk
Active10000 µF±20%50 V58.03mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.7 A @ 120 Hz5.875 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 1800UF 20% 200V SNAP
$14.98000
98 - Immediate
1,160 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1082-ND
LBA
Bulk
Active1800 µF±20%200 V138.16mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.38 A @ 120 Hz6.4386 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 100UF 20% 400V SNAP
$5.17000
84 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1303-ND
LBA
Bulk
Active100 µF±20%400 V2.4868Ohm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose680 mA @ 120 Hz999.6 mA @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 470UF 20% 200V SNAP
$7.57000
46 - Immediate
3,500 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1492-ND
LBA
Bulk
Active470 µF±20%200 V529.11mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.02 A @ 120 Hz2.9694 A @ 10 kHz0.394" (10.00mm)0.866" Dia (22.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 1000UF 20% 200V SNAP
$9.17000
96 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1317-ND
LBA
Bulk
Active1000 µF±20%200 V248.68mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.42 A @ 120 Hz5.0274 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 470UF 20% 200V SNAP
$5.45000
0 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1493-ND
LBA
Bulk
Active470 µF±20%200 V529.11mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.8 A @ 120 Hz2.646 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 4700UF 20% 50V SNAP
$6.29000
0 - Immediate
1,400 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1161-ND
LBA
Bulk
Active4700 µF±20%50 V123.46mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.8 A @ 120 Hz3.5 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.043" (26.50mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 10000UF 20% 35V SNAP
$6.95000
0 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1325-ND
LBA
Bulk
Active10000 µF±20%35 V66.31mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4 A @ 120 Hz5 A @ 10 kHz0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 2200UF 20% 100V SNAP
$7.05000
0 - Immediate
5,000 - Factory
Illinois CapacitorIllinois Capacitor
1
1572-1111-ND
LBA
Bulk
Active2200 µF±20%100 V150.70mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.41 A @ 120 Hz4.2625 A @ 10 kHz0.394" (10.00mm)0.984" Dia (25.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
LBA Series
CAP ALUM 2200UF 20% 200V SNAP
$15.23000
0 - Immediate
Illinois CapacitorIllinois Capacitor
1
1572-1415-ND
LBA
Bulk
Active2200 µF±20%200 V113.04mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.7 A @ 120 Hz6.909 A @ 10 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 103

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.