Showing
1 - 25
of 137
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
5,801
In Stock
1 : $1.50000
Bulk
Bulk
Active47 µF±20%50 V4.232Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose140 mA @ 120 Hz214.2 mA @ 50 kHz-0.248" Dia x 0.630" L (6.30mm x 16.00mm)--Through HoleAxial, Can
1,704
In Stock
1 : $1.55000
Bulk
Bulk
Active100 µF±20%25 V2.652Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose170 mA @ 120 Hz260.1 mA @ 50 kHz-0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
7,279
In Stock
1 : $4.18000
Bulk
Bulk
Active1000 µF±20%35 V232.1mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose980 mA @ 120 Hz1.3524 A @ 50 kHz-0.512" Dia x 1.024" L (13.00mm x 26.00mm)--Through HoleAxial, Can
20,560
In Stock
2,700
Factory
1 : $5.28000
Bulk
Bulk
Active1000 µF±20%50 V198.9mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.13 A @ 120 Hz1.5594 A @ 50 kHz-0.630" Dia x 1.181" L (16.00mm x 30.00mm)--Through HoleAxial, Can
4,915
In Stock
1 : $5.78000
Bulk
Bulk
Active4700 µF±20%16 V98.8mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.84 A @ 120 Hz2.3552 A @ 50 kHz-0.630" Dia x 1.240" L (16.00mm x 31.50mm)--Through HoleAxial, Can
15,164
In Stock
5,300
Factory
1 : $6.39000
Bulk
Bulk
Active2200 µF±20%50 V120.6mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.93 A @ 120 Hz2.4704 A @ 50 kHz-0.630" Dia x 1.614" L (16.00mm x 41.00mm)--Through HoleAxial, Can
13,694
In Stock
3,550
Factory
1 : $7.51000
Bulk
Bulk
Active4700 µF±20%25 V84.7mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.19 A @ 120 Hz2.8032 A @ 50 kHz-0.630" Dia x 1.614" L (16.00mm x 41.00mm)--Through HoleAxial, Can
7,305
In Stock
4,800
Factory
1 : $7.71000
Bulk
Bulk
Active3300 µF±20%35 V90.4mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.81 A @ 120 Hz2.3168 A @ 50 kHz-0.630" Dia x 1.614" L (16.00mm x 41.00mm)--Through HoleAxial, Can
735
In Stock
1 : $13.28000
Bulk
Bulk
Active4700 µF±20%50 V705mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.51 A @ 120 Hz3.2128 A @ 50 kHz-0.866" Dia x 2.010" L (22.00mm x 51.00mm)--Through HoleAxial, Can
15,053
In Stock
1 : $1.09000
Cut Tape (CT)
1,500 : $0.36829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 µF±20%35 V23.2101Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose41 mA @ 120 Hz--0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
5,158
In Stock
1 : $1.15000
Cut Tape (CT)
1,500 : $0.38454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 µF±20%50 V165.786Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10 mA @ 120 Hz17 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
8,254
In Stock
1 : $1.27000
Cut Tape (CT)
1,500 : $0.42516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 µF±20%50 V19.8944Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose50 mA @ 120 Hz85 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
11,069
In Stock
1 : $0.91000
Bulk
Bulk
Active10 µF±20%35 V23.2101Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose41 mA @ 120 Hz--0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
13,145
In Stock
1 : $0.93000
Bulk
Bulk
Active22 µF±20%35 V10.55Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose70 mA @ 120 Hz107.1 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
4,111
In Stock
1 : $0.93000
Bulk
Bulk
Active4.7 µF±20%50 V42.3284Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose36 mA @ 120 Hz--0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
19,866
In Stock
6,500
Factory
1 : $0.96000
Bulk
Bulk
Active1 µF±20%50 V165.786Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10 mA @ 120 Hz17 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
1,395
In Stock
12,000
Factory
1 : $0.96000
Bulk
Bulk
Active1 µF±20%100 V331.573Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 mA @ 120 Hz30.6 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
11,280
In Stock
1 : $1.07000
Bulk
Bulk
Active2.2 µF±20%50 V90.4289Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose23 mA @ 120 Hz39.1 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
3,935
In Stock
1 : $1.07000
Bulk
Bulk
Active0.47 µF±20%100 V352.737Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose10 mA @ 120 Hz17 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
3,098
In Stock
1 : $1.18000
Bulk
Bulk
Active33 µF±20%50 V6.0286Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose115 mA @ 120 Hz175.95 mA @ 50 kHz-0.248" Dia x 0.630" L (6.30mm x 16.00mm)--Through HoleAxial, Can
11,219
In Stock
1 : $1.21000
Bulk
Bulk
Active47 µF±20%16 V7.0547Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose90 mA @ 120 Hz137.7 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
5,325
In Stock
1 : $1.24000
Bulk
Bulk
Active10 µF±20%50 V19.8944Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose50 mA @ 120 Hz85 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
4,923
In Stock
6,000
Factory
1 : $1.24000
Bulk
Bulk
Active15 µF±20%50 V13.2629Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose70 mA @ 120 Hz107.1 mA @ 50 kHz-0.197" Dia x 0.512" L (5.00mm x 13.00mm)--Through HoleAxial, Can
57,681
In Stock
1 : $1.27000
Bulk
Bulk
Active100 µF±20%10 V3.9789Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose130 mA @ 120 Hz198.9 mA @ 50 kHz-0.248" Dia x 0.512" L (6.30mm x 13.00mm)--Through HoleAxial, Can
1,689
In Stock
3,200
Factory
1 : $1.43000
Bulk
Bulk
Active150 µF±20%25 V1.7684Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose260 mA @ 120 Hz358.8 mA @ 50 kHz-0.315" Dia x 0.630" L (8.00mm x 16.00mm)--Through HoleAxial, Can
Showing
1 - 25
of 137

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.