Showing
1 - 25
of 48
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
25ZLS330MEFC8X11.5
25ZLS330MEFC8X11.5
CAP ALUM 330UF 20% 25V RADIAL
Rubycon
1,334
In Stock
1 : $0.73000
Bulk
Bulk
Active330 µF±20%25 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose495 mA @ 120 Hz900 mA @ 100 kHz62 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
35ZLS220MEFC8X11.5
35ZLS220MEFC8X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
4,531
In Stock
1 : $0.77000
Bulk
Bulk
Active220 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose450 mA @ 120 Hz900 mA @ 100 kHz62 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLS Series 10x14mm
25ZLS470MEFC10X12.5
CAP ALUM 470UF 20% 25V RADIAL
Rubycon
3,859
In Stock
1 : $1.07000
Bulk
Bulk
Active470 µF±20%25 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose682 mA @ 120 Hz1.24 A @ 100 kHz45 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ZLS Series 10x22mm
25ZLS1000MEFC10X20
CAP ALUM 1000UF 20% 25V RADIAL
Rubycon
2,045
In Stock
1 : $1.23000
Bulk
Bulk
Active1000 µF±20%25 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.176 A @ 120 Hz1.96 A @ 100 kHz20 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLS Series 10x17.5mm
25ZLS680MEFC10X16
CAP ALUM 680UF 20% 25V RADIAL
Rubycon
1,110
In Stock
1 : $1.24000
Bulk
Bulk
Active680 µF±20%25 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.65 A @ 100 kHz32 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLS Series 10x25mm
10ZLS2200MEFC10X23
CAP ALUM 2200UF 20% 10V RADIAL
Rubycon
9,737
In Stock
1 : $1.30000
Bulk
Bulk
Active2200 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.575 A @ 120 Hz2.25 A @ 100 kHz18 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.984" (25.00mm)-Through HoleRadial, Can
16ZLS2200MEFC10X25
16ZLS2200MEFC10X25
CAP ALUM 2200UF 20% 16V RADIAL
Rubycon
2,493
In Stock
1 : $1.45000
Bulk
Bulk
Active2200 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.75 A @ 120 Hz2.5 A @ 100 kHz17 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)1.063" (27.00mm)-Through HoleRadial, Can
CAP ALUM RADIAL
35ZLS1000MEFC12.5X20
CAP ALUM 1000UF 20% 35V RADIAL
Rubycon
2,389
In Stock
1 : $1.71000
Bulk
Bulk
Active1000 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLS Series 10x17.5mm
10ZLS1500MEFC10X16
CAP ALUM 1500UF 20% 10V RADIAL
Rubycon
1,357
In Stock
1 : $1.18000
Bulk
Bulk
Active1500 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose990 mA @ 120 Hz1.65 A @ 100 kHz32 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLS Series 8x22mm
35ZLS390MEFC8X20
CAP ALUM 390UF 20% 35V RADIAL
Rubycon
1,650
In Stock
1 : $1.20000
Bulk
Bulk
Active390 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose775.5 mA @ 120 Hz1.41 A @ 100 kHz33 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
CAP ALUM RADIAL
10ZLS3300MEFC12.5X20
CAP ALUM 3300UF 20% 10V RADIAL
Rubycon
1,029
In Stock
1 : $1.69000
Bulk
Bulk
Active3300 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.736 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
16ZLS470MEFC8X11
16ZLS470MEFC8X11.5
CAP ALUM 470UF 20% 16V RADIAL
Rubycon
641
In Stock
1 : $0.72000
Bulk
Bulk
Active470 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose495 mA @ 120 Hz900 mA @ 100 kHz62 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
ZLS Series 8x17.5mm
10ZLS1000MEFC8X16
CAP ALUM 1000UF 20% 10V RADIAL
Rubycon
889
In Stock
1 : $0.93000
Bulk
Bulk
Active1000 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose726 mA @ 120 Hz1.21 A @ 100 kHz48 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLS Series 8x17.5mm
16ZLS680MEFC8X16
CAP ALUM 680UF 20% 16V RADIAL
Rubycon
390
In Stock
1 : $0.95000
Bulk
Bulk
Active680 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose665.5 mA @ 120 Hz1.21 A @ 100 kHz48 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLS Series 10x14mm
16ZLS680MEFC10X12.5
CAP ALUM 680UF 20% 16V RADIAL
Rubycon
164
In Stock
1 : $1.04000
Bulk
Bulk
Active680 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose682 mA @ 120 Hz1.24 A @ 100 kHz45 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ZLS Series 10x17.5mm
35ZLS470MEFC10X16
CAP ALUM 470UF 20% 35V RADIAL
Rubycon
370
In Stock
1 : $1.08000
Bulk
Bulk
Active470 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose907.5 mA @ 120 Hz1.65 A @ 100 kHz32 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLS Series 8x22mm
16ZLS1000MEFC8X20
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
699
In Stock
1 : $1.10000
Bulk
Bulk
Active1000 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose846 mA @ 120 Hz1.41 A @ 100 kHz33 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLS Series 10x14mm
35ZLS330MEFC10X12.5
CAP ALUM 330UF 20% 35V RADIAL
Rubycon
158
In Stock
1 : $1.14000
Bulk
Bulk
Active330 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose682 mA @ 120 Hz1.24 A @ 100 kHz45 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ZLS Series 10x22mm
16ZLS1500MEFC10X20
CAP ALUM 1500UF 20% 16V RADIAL
Rubycon
773
In Stock
1 : $1.17000
Bulk
Bulk
Active1500 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.176 A @ 120 Hz1.96 A @ 100 kHz20 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
CAP ALUM RADIAL
25ZLS1500MEFC12.5X20
CAP ALUM 1500UF 20% 25V RADIAL
Rubycon
978
In Stock
1 : $1.80000
Bulk
Bulk
Active1500 µF±20%25 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.488 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLS Series 10x14mm
10ZLS1000MEFC10X12.5
CAP ALUM 1000UF 20% 10V RADIAL
Rubycon
252
In Stock
1 : $1.02000
Bulk
Bulk
Active1000 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose744 mA @ 120 Hz1.24 A @ 100 kHz45 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ZLS Series 8x22mm
10ZLS1500MEFC8X20
CAP ALUM 1500UF 20% 10V RADIAL
Rubycon
329
In Stock
1 : $1.10000
Bulk
Bulk
Active1500 µF±20%10 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose846 mA @ 120 Hz1.41 A @ 100 kHz33 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
ZLS Series 10x17.5mm
16ZLS1000MEFC10X16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
924
In Stock
1 : $1.20000
Bulk
Bulk
Active1000 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose990 mA @ 120 Hz1.65 A @ 100 kHz32 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
ZLS Series 10x22mm
35ZLS560MEFC10X20
CAP ALUM 560UF 20% 35V RADIAL
Rubycon
344
In Stock
1 : $1.24000
Bulk
Bulk
Active560 µF±20%35 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.078 A @ 120 Hz-20 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
CAP ALUM RADIAL
16ZLS2200MEFC12.5X20
CAP ALUM 2200UF 20% 16V RADIAL
Rubycon
971
In Stock
1 : $1.72000
Bulk
Bulk
Active2200 µF±20%16 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.736 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 48

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.